Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ledil FP11958_LISA2-WWW-CLIP, Lisa2 Series Lens Assembly, 70 → 94 ° WWW Beam

Номер на артикул на RS: 168-7648Марка: Ledil№ по каталога на производителя: FP11958_LISA2-WWW-CLIP
brand-logo
Преглед на всички в LED Lenses & Reflectors

Технически документи

Спецификации

Brand

Ledil

Series

Lisa2

Product Type

LED Lens & Holder

Emission Pattern

WWW

Viewing Angle

70 → 94 °

Dimensions

9.9 (Dia.) x 6.6mm

Diameter

9.9mm

Height

6.6mm

Kit Contents

Holder, Lens

Страна на произход

China

Детайли за продукта

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Информацията за складовите наличности временно не е налична.

€ 150,88

€ 1,509 Each (In a Box of 100) (ex VAT)

Ledil FP11958_LISA2-WWW-CLIP, Lisa2 Series Lens Assembly, 70 → 94 ° WWW Beam

€ 150,88

€ 1,509 Each (In a Box of 100) (ex VAT)

Ledil FP11958_LISA2-WWW-CLIP, Lisa2 Series Lens Assembly, 70 → 94 ° WWW Beam
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Ledil

Series

Lisa2

Product Type

LED Lens & Holder

Emission Pattern

WWW

Viewing Angle

70 → 94 °

Dimensions

9.9 (Dia.) x 6.6mm

Diameter

9.9mm

Height

6.6mm

Kit Contents

Holder, Lens

Страна на произход

China

Детайли за продукта

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses