Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ledil FA11909_CXM-RS, Rose Series Lens Assembly, Spot Beam

Номер на артикул на RS: 785-1032Марка: Ledil№ по каталога на производителя: FA11909_CXM-RS
brand-logo
Преглед на всички в LED Lenses & Reflectors

Технически документи

Спецификации

Brand

Ledil

Series

Rose

Product Type

LED Lens & Holder

Emission Pattern

Spot

Viewing Angle

16 → 18 °

Dimensions

21.6 x 21.6 x 12.9mm

Height

12.9mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

Страна на произход

Finland

Детайли за продукта

LEDiL ROSE Series LED Lenses

The ROSE series from LEDil, are a family of square LED lens assemblies. There are two types of lens within the ROSE family, one with a black PC holder and with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. ROSE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,27

€ 1,818 Each (In a Pack of 4) (ex VAT)

Ledil FA11909_CXM-RS, Rose Series Lens Assembly, Spot Beam

€ 7,27

€ 1,818 Each (In a Pack of 4) (ex VAT)

Ledil FA11909_CXM-RS, Rose Series Lens Assembly, Spot Beam
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
4 - 16€ 1,818€ 7,27
20 - 36€ 1,515€ 6,06
40+€ 1,438€ 5,75
Може да се интересувате от

Технически документи

Спецификации

Brand

Ledil

Series

Rose

Product Type

LED Lens & Holder

Emission Pattern

Spot

Viewing Angle

16 → 18 °

Dimensions

21.6 x 21.6 x 12.9mm

Height

12.9mm

Kit Contents

Holder, Lens

Length

21.6mm

Width

21.6mm

Страна на произход

Finland

Детайли за продукта

LEDiL ROSE Series LED Lenses

The ROSE series from LEDil, are a family of square LED lens assemblies. There are two types of lens within the ROSE family, one with a black PC holder and with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. ROSE lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the ROSE lenses offer a high UV and temperature resistance. They can be fastened to the heatsink using a PU foam adhesive tape. ROSE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Може да се интересувате от