Ledil F14487_FLORENCE-1R-MAXI-WG, Florence Series LED Lens, Asymmetric Rectangular Beam

Номер на артикул на RS: 889-2239Марка: Ledil№ по каталога на производителя: F14487_FLORENCE-1R-MAXI-WGDistrelec Article No.: 30171400
brand-logo
Преглед на всички в LED Lenses & Reflectors

Технически документи

Спецификации

Brand

Ledil

Series

Florence

Product Type

LED Lens

Emission Pattern

Rectangular

Viewing Angle

Asymmetric

For Use With

Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XQ-E, Cree XQ-E HI, Lumileds LUXEON 3014, Lumileds LUXEON 3030 2D, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19B, Nichia NF2x757A, Nichia NF2x757G, NVSxx19B, NVSxx19C, OSRAM DURIS S5, OSRAM OSLON SSL 80, Samsung LM301A, Samsung LM561C, Samsung LT-S282N

Dimensions

286 x 21.65 x 11.04mm

Clear or Diffused

Clear

Height

11.04mm

Length

286mm

Width

21.65mm

Страна на произход

Finland

Детайли за продукта

LEDiL FLORENCE 1R Series LED Lenses

The FLORENCE-1R series from LEDiL are a family of linear lenses for use with a single row of mid-power LEDs. The FLORENCE-1R optics sit over up to 1ft of LEDS. They can also be broken apart into three single 95 mm pieces. Alternatively separate retaining clips can be purchased to connect the lenses in one continuous row.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,56

€ 5,56 Всеки (ex VAT)

Ledil F14487_FLORENCE-1R-MAXI-WG, Florence Series LED Lens, Asymmetric Rectangular Beam

€ 5,56

€ 5,56 Всеки (ex VAT)

Ledil F14487_FLORENCE-1R-MAXI-WG, Florence Series LED Lens, Asymmetric Rectangular Beam
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Ledil

Series

Florence

Product Type

LED Lens

Emission Pattern

Rectangular

Viewing Angle

Asymmetric

For Use With

Cree XB-H, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XQ-E, Cree XQ-E HI, Lumileds LUXEON 3014, Lumileds LUXEON 3030 2D, Lumileds LUXEON A, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z ES, Nichia NCSxx19B, Nichia NF2x757A, Nichia NF2x757G, NVSxx19B, NVSxx19C, OSRAM DURIS S5, OSRAM OSLON SSL 80, Samsung LM301A, Samsung LM561C, Samsung LT-S282N

Dimensions

286 x 21.65 x 11.04mm

Clear or Diffused

Clear

Height

11.04mm

Length

286mm

Width

21.65mm

Страна на произход

Finland

Детайли за продукта

LEDiL FLORENCE 1R Series LED Lenses

The FLORENCE-1R series from LEDiL are a family of linear lenses for use with a single row of mid-power LEDs. The FLORENCE-1R optics sit over up to 1ft of LEDS. They can also be broken apart into three single 95 mm pieces. Alternatively separate retaining clips can be purchased to connect the lenses in one continuous row.
There are two versions within the FLORENCE-1R family; -Z90 has a wide symmetrical beam and –ZT25 has a single sided asymmetric beam.
Suitable applications for the FLORENCE-1R include retail lighting, low bay, wall washing and supermarket aisle lighting.
Made using an optical grade PMMA, the FLORENCE-1R lenses offer a high UV and temperature resistance. FLORENCE-1R lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

Може да се интересувате от