Ledil CP13682_RGBX2-S, RGBX Series LED Lens, 20 ° Round Beam

Номер на артикул на RS: 889-2191Марка: Ledil№ по каталога на производителя: CP13682_RGBX2-S
brand-logo
Преглед на всички в LED Lenses & Reflectors

Технически документи

Спецификации

Brand

Ledil

Series

RGBX

Product Type

LED Lens

Emission Pattern

Round

Viewing Angle

20 °

Affixing Method

Glue

For Use With

Cree XM-L RGB

Dimensions

30.4 (Dia.) x 28.2mm

Clear or Diffused

Clear

Diameter

30.4mm

Height

28.2mm

Страна на произход

China

Детайли за продукта

LEDiL RGBX Series LED Lenses

The RGBX series from LEDiL are a family of LED lenses from the RGB-MIXING range. RGBX lenses come with a black PC holder and can be fastened down using an appropriate adhesive. They come in a variety of beam options from spot to medium, and even an oval beam option.
Designed for use with RGB LEDs, RGBX lenses are great for stage lighting and architectural applications.
Made using an optical grade PMMA, the RGBX lenses offer a high UV and temperature resistance. RGBX lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Speciality LED Lenses

Информацията за складовите наличности временно не е налична.

€ 6,17

€ 6,17 Всеки (ex VAT)

Ledil CP13682_RGBX2-S, RGBX Series LED Lens, 20 ° Round Beam

€ 6,17

€ 6,17 Всеки (ex VAT)

Ledil CP13682_RGBX2-S, RGBX Series LED Lens, 20 ° Round Beam
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,17
5+€ 5,80

Технически документи

Спецификации

Brand

Ledil

Series

RGBX

Product Type

LED Lens

Emission Pattern

Round

Viewing Angle

20 °

Affixing Method

Glue

For Use With

Cree XM-L RGB

Dimensions

30.4 (Dia.) x 28.2mm

Clear or Diffused

Clear

Diameter

30.4mm

Height

28.2mm

Страна на произход

China

Детайли за продукта

LEDiL RGBX Series LED Lenses

The RGBX series from LEDiL are a family of LED lenses from the RGB-MIXING range. RGBX lenses come with a black PC holder and can be fastened down using an appropriate adhesive. They come in a variety of beam options from spot to medium, and even an oval beam option.
Designed for use with RGB LEDs, RGBX lenses are great for stage lighting and architectural applications.
Made using an optical grade PMMA, the RGBX lenses offer a high UV and temperature resistance. RGBX lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Speciality LED Lenses