Ledil CP12939_LARISA-RS-CLIP16, Larisa Series LED Lens, 11 → 26 ° Square Beam

Технически документи
Спецификации
Brand
LedilSeries
Larisa
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Square
Viewing Angle
11 → 26 °
Affixing Method
Clip-On
For Use With
Cree XP-E, Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Dimensions
9.9 x 9.9 x 7.5mm
Clear or Diffused
Diffused
Height
7.5mm
Kit Contents
Clip, Holder, Lens, Optic
Length
9.9mm
Width
9.9mm
Страна на произход
China
Детайли за продукта
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
€ 9,77
€ 1,954 Each (In a Pack of 5) (ex VAT)
5
€ 9,77
€ 1,954 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,954 | € 9,77 |
50 - 120 | € 1,733 | € 8,66 |
125 - 245 | € 1,11 | € 5,55 |
250 - 495 | € 1,01 | € 5,05 |
500+ | € 0,944 | € 4,72 |
Технически документи
Спецификации
Brand
LedilSeries
Larisa
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Square
Viewing Angle
11 → 26 °
Affixing Method
Clip-On
For Use With
Cree XP-E, Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80
Dimensions
9.9 x 9.9 x 7.5mm
Clear or Diffused
Diffused
Height
7.5mm
Kit Contents
Clip, Holder, Lens, Optic
Length
9.9mm
Width
9.9mm
Страна на произход
China
Детайли за продукта
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.