Технически документи
Спецификации
Brand
LedilSeries
Heidi
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Viewing Angle
30 → 34 °
Affixing Method
Pin, Tape
For Use With
Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome
Dimensions
21.6 (Dia.) x 11.7mm
Clear or Diffused
Clear
Diameter
21.6mm
Height
11.7mm
Kit Contents
Lens, Mount
Страна на произход
China
Детайли за продукта
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
€ 342,15
€ 1,677 Each (In a Tray of 204) (ex VAT)
204
€ 342,15
€ 1,677 Each (In a Tray of 204) (ex VAT)
204
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LedilSeries
Heidi
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Viewing Angle
30 → 34 °
Affixing Method
Pin, Tape
For Use With
Cree XB-D, Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Lumileds LUXEON T, Nichia NCSxx19A, Nichia NCSxx19B, Nichia NVSxx19A, Nichia NVSxx19B, OSRAM OSLON Square EC, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome
Dimensions
21.6 (Dia.) x 11.7mm
Clear or Diffused
Clear
Diameter
21.6mm
Height
11.7mm
Kit Contents
Lens, Mount
Страна на произход
China
Детайли за продукта
LEDiL HEIDI Series LED Lenses
The HEIDI series from LEDil, are a family of round LED lenses with a 21.6 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even oval and rectangular beam options. HEIDI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the HEIDI lenses offer a high UV and temperature resistance.
HEIDI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.