Ledil C15594_STRADA-2X2-MEW, STRADA Series 4-Way LED Lens

Номер на артикул на RS: 186-2703Марка: Ledil№ по каталога на производителя: C15594_STRADA-2X2-MEW
brand-logo
Преглед на всички в LED Lenses & Reflectors

Технически документи

Спецификации

Brand

Ledil

Series

Strada

Product Type

LED Lens

Number of LEDs Per Lens

4

Lens Material

Polymethyl Methacrylate (PMMA)

Affixing Method

Screw

For Use With

Array, Asymm. Street Lighting, Europe Specific Lighting, IESNA Type III, Moderate Street Width, Parking Area Lighting High-Mast Lighting, Russia Specific Lighting, Short Pole Distances, Street Lighting Medium Pole Distances, Wet Roads (MEW), Wide Streets

Dimensions

50 x 50 x 10.16mm

Clear or Diffused

Clear

Height

10.16mm

Length

50mm

Width

50mm

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 16,18

€ 3,237 Each (In a Pack of 5) (ex VAT)

Ledil C15594_STRADA-2X2-MEW, STRADA Series 4-Way LED Lens

€ 16,18

€ 3,237 Each (In a Pack of 5) (ex VAT)

Ledil C15594_STRADA-2X2-MEW, STRADA Series 4-Way LED Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 3,237€ 16,18
10 - 45€ 2,945€ 14,73
50 - 95€ 2,61€ 13,05
100+€ 2,379€ 11,90

Технически документи

Спецификации

Brand

Ledil

Series

Strada

Product Type

LED Lens

Number of LEDs Per Lens

4

Lens Material

Polymethyl Methacrylate (PMMA)

Affixing Method

Screw

For Use With

Array, Asymm. Street Lighting, Europe Specific Lighting, IESNA Type III, Moderate Street Width, Parking Area Lighting High-Mast Lighting, Russia Specific Lighting, Short Pole Distances, Street Lighting Medium Pole Distances, Wet Roads (MEW), Wide Streets

Dimensions

50 x 50 x 10.16mm

Clear or Diffused

Clear

Height

10.16mm

Length

50mm

Width

50mm

Страна на произход

China