Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ledil 58.63mm Diameter for use with CL-L340 LED

Номер на артикул на RS: 891-0560Марка: Ledil№ по каталога на производителя: C11995_LENA-STD-BASE-CL340
brand-logo

Технически документи

Спецификации

Brand

Ledil

Diameter

58.63mm

For Use With

CL-L340 LED

Number of Legs

3

Mounting Type

Screw

Series

Lena

Страна на произход

China

Детайли за продукта

Base Parts for LENA & LENINA Reflectors

This range of base parts from LEDiL consists of base parts and adapters for use with LENA and LENINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The LENA and LENINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the LENA and LENINA family, they enable numerous potential designs.

LEDiL Base Parts

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Ledil 58.63mm Diameter for use with CL-L340 LED

P.O.A.

Each (In a Pack of 5) (ex VAT)

Ledil 58.63mm Diameter for use with CL-L340 LED
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Ledil

Diameter

58.63mm

For Use With

CL-L340 LED

Number of Legs

3

Mounting Type

Screw

Series

Lena

Страна на произход

China

Детайли за продукта

Base Parts for LENA & LENINA Reflectors

This range of base parts from LEDiL consists of base parts and adapters for use with LENA and LENINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The LENA and LENINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the LENA and LENINA family, they enable numerous potential designs.

LEDiL Base Parts