LZC-70UB00-00U5 LedEngin Inc, LZ Series 12 UV LED, 395nm 12W 115 °, 24-Pin Surface Mount package

Номер на артикул на RS: 171-8627Марка: LedEngin Inc№ по каталога на производителя: LZC-70UB00-00U5
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

Number of LEDs

12

Peak Wavelength

395nm

Radiant Flux

12W

Viewing Angle

115 °

Lens Shape

Dome

Number of Pins

24

Mounting Type

Surface Mount

Height

5.4mm

Length

9mm

Width

9mm

Series

LZ

Dimensions

9 x 9 x 5.4mm

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 12) (ex VAT)

LZC-70UB00-00U5 LedEngin Inc, LZ Series 12 UV LED, 395nm 12W 115 °, 24-Pin Surface Mount package

P.O.A.

Each (In a Tray of 12) (ex VAT)

LZC-70UB00-00U5 LedEngin Inc, LZ Series 12 UV LED, 395nm 12W 115 °, 24-Pin Surface Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of LEDs

12

Peak Wavelength

395nm

Radiant Flux

12W

Viewing Angle

115 °

Lens Shape

Dome

Number of Pins

24

Mounting Type

Surface Mount

Height

5.4mm

Length

9mm

Width

9mm

Series

LZ

Dimensions

9 x 9 x 5.4mm

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more