LED2WORK 24 W LED Batten Light, 24 V dc, 1 Lamp, 545 mm Long, IP50

Номер на артикул на RS: 268-0608Марка: LED2WORK№ по каталога на производителя: 110914-22
brand-logo
Преглед на всички в Лентови лампи

Технически документи

Спецификации

Type

Batten

Batten Type

Single

Length

545 mm

Luminosity

3217 lm

Width

85 mm

Depth

35 mm

Wattage

24 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

24 V dc

IP Rating

IP50

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 161,79

€ 161,79 Всеки (ex VAT)

LED2WORK 24 W LED Batten Light, 24 V dc, 1 Lamp, 545 mm Long, IP50

€ 161,79

€ 161,79 Всеки (ex VAT)

LED2WORK 24 W LED Batten Light, 24 V dc, 1 Lamp, 545 mm Long, IP50

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Batten

Batten Type

Single

Length

545 mm

Luminosity

3217 lm

Width

85 mm

Depth

35 mm

Wattage

24 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

24 V dc

IP Rating

IP50

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more