Led Lenser T7.2 LED LED Torch Black 320 lm, 130 mm

Номер на артикул на RS: 827-6441Марка: Led Lenser№ по каталога на производителя: 9807
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Rechargeable

No

Lamp Type

LED

Luminosity

320 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

T7.2

Range

260 m

Beam Type

Flood

Length

130 mm

Colour

Black

Weight with Batteries

203g

Страна на произход

China

Детайли за продукта

T7.2 Tactical LED Torch in Gift Box

The T7.2 tactical torch from Ledlenser features a defined torch head shape and a deep diamond shaped knurling engrave on the barrel, allowing for a larger and stronger grip section, perfect in the hand, or for mounting onto gun mounts. The Boost setting of this torch delivers an outstanding 320 lumens and in the low power mode (which still delivers 40 lumens) you can achieve an incredible 50 hours battery life. The Advanced Focus System optics deliver a wide area of light in either flood or spot beam and the large Dynamic switch makes the T7.2 torch easy to use even when wearing gloves.

Brilliant all-rounder medium sized torch
Exceptional performance, durability and efficiency
Energy efficient CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System™ Optics
Dynamic Switch ™ - Reactive, large single switch
3 light options Power, Low Power, Boost
Speed Focus™ enables smooth single-handed beam focusing
Fast Lock ™ - locks the beam position and prevents accidental refocusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft-grade aluminium housing
User-friendly modular design
Corrosion resistant gold plated contacts for better conductivity
Slip resistant, smart and stylish Matt Black ’frost’ finish
Water and dust resistant IPX54
Size 130 x 37mm
Power 320 lumens max
Run Time up to 50 hours
Beam Distance up to 260m

Supplied with

Belt Pouch, Wrist-Strap and 4 x AAA Batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch 450 lm
€ 92,17Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Led Lenser T7.2 LED LED Torch Black 320 lm, 130 mm

P.O.A.

Led Lenser T7.2 LED LED Torch Black 320 lm, 130 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Torch 450 lm
€ 92,17Всеки (ex VAT)

Технически документи

Спецификации

Rechargeable

No

Lamp Type

LED

Luminosity

320 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

T7.2

Range

260 m

Beam Type

Flood

Length

130 mm

Colour

Black

Weight with Batteries

203g

Страна на произход

China

Детайли за продукта

T7.2 Tactical LED Torch in Gift Box

The T7.2 tactical torch from Ledlenser features a defined torch head shape and a deep diamond shaped knurling engrave on the barrel, allowing for a larger and stronger grip section, perfect in the hand, or for mounting onto gun mounts. The Boost setting of this torch delivers an outstanding 320 lumens and in the low power mode (which still delivers 40 lumens) you can achieve an incredible 50 hours battery life. The Advanced Focus System optics deliver a wide area of light in either flood or spot beam and the large Dynamic switch makes the T7.2 torch easy to use even when wearing gloves.

Brilliant all-rounder medium sized torch
Exceptional performance, durability and efficiency
Energy efficient CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System™ Optics
Dynamic Switch ™ - Reactive, large single switch
3 light options Power, Low Power, Boost
Speed Focus™ enables smooth single-handed beam focusing
Fast Lock ™ - locks the beam position and prevents accidental refocusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft-grade aluminium housing
User-friendly modular design
Corrosion resistant gold plated contacts for better conductivity
Slip resistant, smart and stylish Matt Black ’frost’ finish
Water and dust resistant IPX54
Size 130 x 37mm
Power 320 lumens max
Run Time up to 50 hours
Beam Distance up to 260m

Supplied with

Belt Pouch, Wrist-Strap and 4 x AAA Batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch 450 lm
€ 92,17Всеки (ex VAT)