Led Lenser P14 LED Torch Black 210 lm

Номер на артикул на RS: 715-7743Марка: Led Lenser№ по каталога на производителя: 8414 - P14
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Tactical

Lamp Type

LED

Luminosity

210 lm

Case Material

Aluminium

Batteries

4 x AA

Model

P14

Range

280 m

Beam Type

Spot to Flood

Head Diameter

47mm

Colour

Black

Детайли за продукта

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch Black 250 lm, 198 mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Led Lenser P14 LED Torch Black 210 lm

P.O.A.

Led Lenser P14 LED Torch Black 210 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Torch Black 250 lm, 198 mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Tactical

Lamp Type

LED

Luminosity

210 lm

Case Material

Aluminium

Batteries

4 x AA

Model

P14

Range

280 m

Beam Type

Spot to Flood

Head Diameter

47mm

Colour

Black

Детайли за продукта

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch Black 250 lm, 198 mm
P.O.A.Всеки (ex VAT)