Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEDLENSER LED Pen Torch Black 18 lm, 146 mm

Номер на артикул на RS: 715-7718Марка: Led Lenser№ по каталога на производителя: 8404 - P4BM
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

18 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

P4 BM

Range

25 m

Beam Type

Flood, Spot

Length

146 mm

Colour

Black

Weight with Batteries

53g

Страна на произход

China

Детайли за продукта

Ledlenser P4 BM Pen Torch

The Ledlenser P4 BM is a bright pen light designed to clip into your pocket. The Ledlenser P4 BM is the torch for engineers and technicians.
This compact penlight is made using aircraft grade black aluminium. It has a bright white light which is focused by twisting the head of the torch. The Lenlenser P4 BM features a single on/off switch at the top. The P4 BM lasts up to 8.5 hours from full charge and offers up to 18lm output.

Blue Moon Technology
Bright white LEDs have a high spectral portion of blue. This torch projects blue light to the edge of the light beam to ensure a crystal clear, white light. This results in a small blue outline around the edge of the beam. This is called Led Lenser Blue Moon Technology.

Is it water resistant?
Yes the Ledlenser P4 BM is rated IPX4 and therefore protect from splashing water in any direction. Therefore you will have no problems with the P4 if you get caught in the rain.

What does it come with?
1 x pocket clip
1 x wrist lanyard
1 x keyring
1 x belt pouch
2 x AAA batteries

Supplied with

Ballistic nylon pouch with carabiner, pocket clip, lanyard and 2 x AAA alkaline batteries packed in a gift box.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
Maglite LED Torch Black 84 lm, 129 mm
€ 32,91Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Pen Torch Black 18 lm, 146 mm

P.O.A.

LEDLENSER LED Pen Torch Black 18 lm, 146 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Maglite LED Torch Black 84 lm, 129 mm
€ 32,91Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

18 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

P4 BM

Range

25 m

Beam Type

Flood, Spot

Length

146 mm

Colour

Black

Weight with Batteries

53g

Страна на произход

China

Детайли за продукта

Ledlenser P4 BM Pen Torch

The Ledlenser P4 BM is a bright pen light designed to clip into your pocket. The Ledlenser P4 BM is the torch for engineers and technicians.
This compact penlight is made using aircraft grade black aluminium. It has a bright white light which is focused by twisting the head of the torch. The Lenlenser P4 BM features a single on/off switch at the top. The P4 BM lasts up to 8.5 hours from full charge and offers up to 18lm output.

Blue Moon Technology
Bright white LEDs have a high spectral portion of blue. This torch projects blue light to the edge of the light beam to ensure a crystal clear, white light. This results in a small blue outline around the edge of the beam. This is called Led Lenser Blue Moon Technology.

Is it water resistant?
Yes the Ledlenser P4 BM is rated IPX4 and therefore protect from splashing water in any direction. Therefore you will have no problems with the P4 if you get caught in the rain.

What does it come with?
1 x pocket clip
1 x wrist lanyard
1 x keyring
1 x belt pouch
2 x AAA batteries

Supplied with

Ballistic nylon pouch with carabiner, pocket clip, lanyard and 2 x AAA alkaline batteries packed in a gift box.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
Maglite LED Torch Black 84 lm, 129 mm
€ 32,91Всеки (ex VAT)