Led Lenser P2BM LED Keyring Torch Black 16 lm, 102 mm

Номер на артикул на RS: 827-6435Марка: LEDLENSER№ по каталога на производителя: 8402
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

16 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

P2BM

Range

25 m

Beam Type

Flood, Spot

Length

102 mm

Colour

Black

Weight with Batteries

38g

Weight (with Batteries)

38g

Страна на произход

China

Детайли за продукта

P2BM Professional Pocket Torch in Gift Box

The P2BM compact professional torch from Ledlenser is ideal for those who need a torch that delivers bright white light, but don’t want to carry a heavy body torch around, as the P2BM fits in your pocket or key-ring and only weighs 36gr, with a length of just 102mm. The P2BM torch delivers 16 lumens of visible light, beaming it up to 25 metres distance, powered only by one AAA battery. The P2BM features an easy-slide speed focus on the head of the torch, allowing the user to easily focus the light from a wider flood to a telescopic spot beam. This torch uses Blue Moon Focus technology, emitting pure with light surrounded by a distinctive and rather beautiful blue circle. The housing of the P2BM hand torch is made of robust aircraft-grade aluminium, making it ideal for everyday and rugged use.

Slim-line torch with handy key-ring attachment
Energy efficient LED light-chip
State-of-the-art, reliable German engineering
Blue Moon Focus System™ delivers a brighter, whiter beam of light
Robust, yet lightweight aircraft-grade aluminium housing
Speed Focus™ enables smooth single-handed beam focusing
Pocket clip – simple, safe attachment
Superior rear tail cap switch
Water and dust resistant IPX54
Size: 102 x 15.5mm
Power 16 lumens
Run Time up to 7 hours
Beam Distance up to 25m
Weight 36 grams

Supplied with

Key-ring, pocket clip, belt/storage pouch and 1xAAA battery

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Pen Torch Black 18 lm, 146 mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Led Lenser P2BM LED Keyring Torch Black 16 lm, 102 mm

P.O.A.

Led Lenser P2BM LED Keyring Torch Black 16 lm, 102 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Pen Torch Black 18 lm, 146 mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

16 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

P2BM

Range

25 m

Beam Type

Flood, Spot

Length

102 mm

Colour

Black

Weight with Batteries

38g

Weight (with Batteries)

38g

Страна на произход

China

Детайли за продукта

P2BM Professional Pocket Torch in Gift Box

The P2BM compact professional torch from Ledlenser is ideal for those who need a torch that delivers bright white light, but don’t want to carry a heavy body torch around, as the P2BM fits in your pocket or key-ring and only weighs 36gr, with a length of just 102mm. The P2BM torch delivers 16 lumens of visible light, beaming it up to 25 metres distance, powered only by one AAA battery. The P2BM features an easy-slide speed focus on the head of the torch, allowing the user to easily focus the light from a wider flood to a telescopic spot beam. This torch uses Blue Moon Focus technology, emitting pure with light surrounded by a distinctive and rather beautiful blue circle. The housing of the P2BM hand torch is made of robust aircraft-grade aluminium, making it ideal for everyday and rugged use.

Slim-line torch with handy key-ring attachment
Energy efficient LED light-chip
State-of-the-art, reliable German engineering
Blue Moon Focus System™ delivers a brighter, whiter beam of light
Robust, yet lightweight aircraft-grade aluminium housing
Speed Focus™ enables smooth single-handed beam focusing
Pocket clip – simple, safe attachment
Superior rear tail cap switch
Water and dust resistant IPX54
Size: 102 x 15.5mm
Power 16 lumens
Run Time up to 7 hours
Beam Distance up to 25m
Weight 36 grams

Supplied with

Key-ring, pocket clip, belt/storage pouch and 1xAAA battery

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Pen Torch Black 18 lm, 146 mm
P.O.A.Всеки (ex VAT)