LEDLENSER LED Keyring Torch Black 15 lm, 68 mm

Номер на артикул на RS: 827-6438Марка: Led Lenser№ по каталога на производителя: 8313
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

15 lm

Case Material

Aluminium

Batteries

4 x LR44

Hazardous Area

No

Model

K3

Range

33 m

Beam Type

Flood

Length

68 mm

Colour

Black

Weight with Batteries

34g

Страна на произход

China

Детайли за продукта

K3 LED Key Ring Torch

The K3 Key-ring torch from Ledlenser is ideal for home, camping, automotive and emergency use. This key-ring torch features its own integral light focusing, it has a bigger head for a wider range and features Blue Moon Focus System, which creates a blue edge around a central bright white light. The focus of the K3 torch can be adjusted from flood (for close-up viewing) to a spot beam that can reach up to 33 meters distance at 15 lumens, even with this small size key-ring torch, which measures less than 7cm and weighs only 34gr. The K3 key-ring torch is made with a very strong aluminium casing and is powered by 4 x AG13 batteries included.

Advanced mini pocket torch
Energy efficient LED Light Chip
Reliable German engineering
Flood to spot beam focusing via single-handed Speed Focus sliding head
Smart, yet robust aluminium casing
End-cap switch
Water and dust resistant IPX54
Size: 68 length x 20mm diameter
Power 15 lumens max
Run Time up to 2 hours
Beam Distance up to 33m
Weight 34grams

Supplied with

4 x AG13 batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Keyring Torch Black 15 lm, 68 mm

P.O.A.

LEDLENSER LED Keyring Torch Black 15 lm, 68 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

15 lm

Case Material

Aluminium

Batteries

4 x LR44

Hazardous Area

No

Model

K3

Range

33 m

Beam Type

Flood

Length

68 mm

Colour

Black

Weight with Batteries

34g

Страна на произход

China

Детайли за продукта

K3 LED Key Ring Torch

The K3 Key-ring torch from Ledlenser is ideal for home, camping, automotive and emergency use. This key-ring torch features its own integral light focusing, it has a bigger head for a wider range and features Blue Moon Focus System, which creates a blue edge around a central bright white light. The focus of the K3 torch can be adjusted from flood (for close-up viewing) to a spot beam that can reach up to 33 meters distance at 15 lumens, even with this small size key-ring torch, which measures less than 7cm and weighs only 34gr. The K3 key-ring torch is made with a very strong aluminium casing and is powered by 4 x AG13 batteries included.

Advanced mini pocket torch
Energy efficient LED Light Chip
Reliable German engineering
Flood to spot beam focusing via single-handed Speed Focus sliding head
Smart, yet robust aluminium casing
End-cap switch
Water and dust resistant IPX54
Size: 68 length x 20mm diameter
Power 15 lumens max
Run Time up to 2 hours
Beam Distance up to 33m
Weight 34grams

Supplied with

4 x AG13 batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.