LEDLENSER LED Keyring Torch Black 25 lm, 60 mm

Номер на артикул на RS: 762-1027Марка: Led Lenser№ по каталога на производителя: 8252 - K2
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Case Material

Aluminium

Batteries

4 x LR44

Model

K2

Hazardous Area

No

Range

20 m

Beam Type

Spot

Length

60 mm

Colour

Black

Weight with Batteries

20g

Страна на произход

China

Детайли за продукта

K2 LED Key Ring Torch

The Ledlenser K2 is a compact but very bright torch designed to be carried on your keyring. Measuring just 2 inches (52mm) long this practical torch generates 25 lumens. It is constructed from aircraft aluminium which is deeply knurled to provide a durable high-grip surface and is anodised black.

Super bright LED
25 lumen light output
Compact size ideal for keyrings
Knurled aircraft grade aluminium construction
Runs on 4 x AG13 (LR44) coin cells

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
ANSMANN Future Key One LED Torch Black
P.O.A.Всеки (ex VAT)
Led Lenser P7 LED Torch Black 200 lm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Keyring Torch Black 25 lm, 60 mm

P.O.A.

LEDLENSER LED Keyring Torch Black 25 lm, 60 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ANSMANN Future Key One LED Torch Black
P.O.A.Всеки (ex VAT)
Led Lenser P7 LED Torch Black 200 lm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Case Material

Aluminium

Batteries

4 x LR44

Model

K2

Hazardous Area

No

Range

20 m

Beam Type

Spot

Length

60 mm

Colour

Black

Weight with Batteries

20g

Страна на произход

China

Детайли за продукта

K2 LED Key Ring Torch

The Ledlenser K2 is a compact but very bright torch designed to be carried on your keyring. Measuring just 2 inches (52mm) long this practical torch generates 25 lumens. It is constructed from aircraft aluminium which is deeply knurled to provide a durable high-grip surface and is anodised black.

Super bright LED
25 lumen light output
Compact size ideal for keyrings
Knurled aircraft grade aluminium construction
Runs on 4 x AG13 (LR44) coin cells

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
ANSMANN Future Key One LED Torch Black
P.O.A.Всеки (ex VAT)
Led Lenser P7 LED Torch Black 200 lm
P.O.A.Всеки (ex VAT)