Led Lenser LED Torch Black 115 lm

Номер на артикул на RS: 715-7728Марка: Led Lenser№ по каталога на производителя: 7438 - PTF Black
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Tactical

Lamp Type

LED

Luminosity

115 lm

Case Material

Aluminium

Batteries

3 x AAA

Range

220 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

32mm

Страна на произход

China

Детайли за продукта

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
Stanley Tools LED Torch Black 120 lm, 123 mm
€ 52,53Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 67,68Всеки (ex VAT)

P.O.A.

Led Lenser LED Torch Black 115 lm

P.O.A.

Led Lenser LED Torch Black 115 lm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Stanley Tools LED Torch Black 120 lm, 123 mm
€ 52,53Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 67,68Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Tactical

Lamp Type

LED

Luminosity

115 lm

Case Material

Aluminium

Batteries

3 x AAA

Range

220 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

32mm

Страна на произход

China

Детайли за продукта

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
Stanley Tools LED Torch Black 120 lm, 123 mm
€ 52,53Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 67,68Всеки (ex VAT)