LEDLENSER LED Head Torch 180 lm, 120 m Range

Номер на артикул на RS: 787-9626Марка: Led Lenser№ по каталога на производителя: 6106 - SEO5 Red
brand-logo
Преглед на всички в Фенери за глава

Технически документи

Спецификации

Rechargeable

No

Lamp Type

LED

Luminosity

180 lm

Batteries

AAA

Hazardous Area

No

Range

120 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Red

Head Diameter

21mm

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Ledlenser SEO 5 LED Focusing Head Torch

The Ledlenser SEO5 is a great quality headlamp for performance oriented people. This head torch uses one high quality white LED, which produces up to 180 lumens. The SEO5 features a dimming function, which remembers the last setting used, it controls the beam intensity from 100% power down to 15% power, the head torch also incorporates an advanced focus system and one high intensity red LED for night vision. The head section of the SEO5 can be swivelled downwards, to direct the light where you want it. This Ledlenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO5 is anti allergic, easy to remove and washable

Brightness: 180 lumens high power / 20 lumens low power
Battery Life: 7 hours high power / 25 hours low power
3x AAA Alkaline batteries (included)
Waterproof Level: IPX6
SMART Light Technology (SLT)
Advanced Focus System (AFS)
Rotating head
Glare-Free red LED light
Washable headband
Carabiner
Transport securing mechanism
High comfort level
Low weight

Supplied with

Batteries, washable headband, Carabiner hook, operating instructions

Може да се интересувате от
Unilite Prosafe LED Head Torch Yellow 120 lm
P.O.A.Всеки (ex VAT)
LEDLENSER LED Head Torch 220 lm, 130 m Range
€ 110,62Всеки (ex VAT)
LEDLENSER LED Head Torch 300 lm, 160 m Range
€ 122,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Head Torch 180 lm, 120 m Range

P.O.A.

LEDLENSER LED Head Torch 180 lm, 120 m Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Unilite Prosafe LED Head Torch Yellow 120 lm
P.O.A.Всеки (ex VAT)
LEDLENSER LED Head Torch 220 lm, 130 m Range
€ 110,62Всеки (ex VAT)
LEDLENSER LED Head Torch 300 lm, 160 m Range
€ 122,90Всеки (ex VAT)

Технически документи

Спецификации

Rechargeable

No

Lamp Type

LED

Luminosity

180 lm

Batteries

AAA

Hazardous Area

No

Range

120 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Red

Head Diameter

21mm

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Ledlenser SEO 5 LED Focusing Head Torch

The Ledlenser SEO5 is a great quality headlamp for performance oriented people. This head torch uses one high quality white LED, which produces up to 180 lumens. The SEO5 features a dimming function, which remembers the last setting used, it controls the beam intensity from 100% power down to 15% power, the head torch also incorporates an advanced focus system and one high intensity red LED for night vision. The head section of the SEO5 can be swivelled downwards, to direct the light where you want it. This Ledlenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO5 is anti allergic, easy to remove and washable

Brightness: 180 lumens high power / 20 lumens low power
Battery Life: 7 hours high power / 25 hours low power
3x AAA Alkaline batteries (included)
Waterproof Level: IPX6
SMART Light Technology (SLT)
Advanced Focus System (AFS)
Rotating head
Glare-Free red LED light
Washable headband
Carabiner
Transport securing mechanism
High comfort level
Low weight

Supplied with

Batteries, washable headband, Carabiner hook, operating instructions

Може да се интересувате от
Unilite Prosafe LED Head Torch Yellow 120 lm
P.O.A.Всеки (ex VAT)
LEDLENSER LED Head Torch 220 lm, 130 m Range
€ 110,62Всеки (ex VAT)
LEDLENSER LED Head Torch 300 lm, 160 m Range
€ 122,90Всеки (ex VAT)