LEDLENSER i6 LED LED Torch Black 140 lm, 167 mm

Номер на артикул на RS: 890-2926Марка: Led Lenser№ по каталога на производителя: 5606
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Rechargeable

No

Lamp Type

LED

Luminosity

140 lm

Case Material

Aluminium

Batteries

AAA

Model

i6

Hazardous Area

No

Range

120 m

Beam Type

Flood, Spot

Length

167 mm

Colour

Black

Страна на произход

China

Детайли за продукта

i6 High Performance Torch

The Ledlenser i6 features a longer barrel that enables the torch to illuminate less accessible narrow or confined spaces. This pen-light torch is fitted with a CREE power LED light chip with advanced focus system, delivering super bright, homogenous white light in flood or spot beam.

The i6 torch comes with 2 light settings, Power for high-intensity illumination that is able to pick out a small component or blemish, and low power for more soft lighting, useful for reading. The easy-grip metal body and the single hand speed focus make the handling of this pen torch very comfortable.

Features and Benefits

Stylish Pen-light torch
CREE Power LED Light Chip
Lumens 140lm
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus (one-handed spot-to-flood beam)
Dynamic Switch
Power and Low Power light modes
Pocket Clip
IPX4 rated, water resistant
Robust metal housing
3 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch - Rechargeable 170 lm
€ 66,83Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER i6 LED LED Torch Black 140 lm, 167 mm

P.O.A.

LEDLENSER i6 LED LED Torch Black 140 lm, 167 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Torch - Rechargeable 170 lm
€ 66,83Всеки (ex VAT)

Технически документи

Спецификации

Rechargeable

No

Lamp Type

LED

Luminosity

140 lm

Case Material

Aluminium

Batteries

AAA

Model

i6

Hazardous Area

No

Range

120 m

Beam Type

Flood, Spot

Length

167 mm

Colour

Black

Страна на произход

China

Детайли за продукта

i6 High Performance Torch

The Ledlenser i6 features a longer barrel that enables the torch to illuminate less accessible narrow or confined spaces. This pen-light torch is fitted with a CREE power LED light chip with advanced focus system, delivering super bright, homogenous white light in flood or spot beam.

The i6 torch comes with 2 light settings, Power for high-intensity illumination that is able to pick out a small component or blemish, and low power for more soft lighting, useful for reading. The easy-grip metal body and the single hand speed focus make the handling of this pen torch very comfortable.

Features and Benefits

Stylish Pen-light torch
CREE Power LED Light Chip
Lumens 140lm
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus (one-handed spot-to-flood beam)
Dynamic Switch
Power and Low Power light modes
Pocket Clip
IPX4 rated, water resistant
Robust metal housing
3 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch - Rechargeable 170 lm
€ 66,83Всеки (ex VAT)