LEDLENSER i7R LED LED Torch Black - Rechargeable 220 lm, 130 mm

Номер на артикул на RS: 890-2935Марка: LEDLENSER№ по каталога на производителя: 5507R
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Rechargeable

Yes

Lamp Type

LED

Luminosity

220 lm

Batteries

AAA

Case Material

Aluminium

Hazardous Area

No

Model

i7R

Range

180 m

Beam Type

Flood, Spot

Length

130 mm

Colour

Black

Страна на произход

China

Детайли за продукта

i7R High Performance Torch

The Ledlenser i7R is a tough and compact rechargeable torch featuring a speed focus with fast lock. This torch uses the patented Advanced focus system optics, to keep the light consistent from flood to spot beam, with an outstanding range up to 180 m. The i7R torch gives a choice of 2 light settings: Power, delivering 220 lm and Low Power, delivering 25 lm. This hand torch features a dynamic switch placed on the end of the barrel for simple control of the settings, from high intensity illumination to a softer light, perfect for reading. The barrel also features diamond knurling for secure grip in greasy environments and is IPX4 rated for damp conditions. The i7R is supplied with a smart charging base, incorporating a charging status light, enabling industrial users to re-charge batteries from their worktops with energy-saving efficiency. The long run-time of the i7R torch makes it a great instrument for the most demanding environments.

Compact rechargeable hand torch for everyday professional use
CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System (AFS). Patented reflector and lens combination
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
IPX4 rated water resistant
Robust metal housing
Detachable roll protection ring included

Supplied with

USB Cable, Charging Base (micro USB port), Roll Protection Ring, Pouch, Wrist-Strap, 4 x AAA NiMH rechargeable battery set

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch - Rechargeable 480 lm
€ 112,48Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER i7R LED LED Torch Black - Rechargeable 220 lm, 130 mm

P.O.A.

LEDLENSER i7R LED LED Torch Black - Rechargeable 220 lm, 130 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Torch - Rechargeable 480 lm
€ 112,48Всеки (ex VAT)

Технически документи

Спецификации

Rechargeable

Yes

Lamp Type

LED

Luminosity

220 lm

Batteries

AAA

Case Material

Aluminium

Hazardous Area

No

Model

i7R

Range

180 m

Beam Type

Flood, Spot

Length

130 mm

Colour

Black

Страна на произход

China

Детайли за продукта

i7R High Performance Torch

The Ledlenser i7R is a tough and compact rechargeable torch featuring a speed focus with fast lock. This torch uses the patented Advanced focus system optics, to keep the light consistent from flood to spot beam, with an outstanding range up to 180 m. The i7R torch gives a choice of 2 light settings: Power, delivering 220 lm and Low Power, delivering 25 lm. This hand torch features a dynamic switch placed on the end of the barrel for simple control of the settings, from high intensity illumination to a softer light, perfect for reading. The barrel also features diamond knurling for secure grip in greasy environments and is IPX4 rated for damp conditions. The i7R is supplied with a smart charging base, incorporating a charging status light, enabling industrial users to re-charge batteries from their worktops with energy-saving efficiency. The long run-time of the i7R torch makes it a great instrument for the most demanding environments.

Compact rechargeable hand torch for everyday professional use
CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Advanced Focus System (AFS). Patented reflector and lens combination
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
IPX4 rated water resistant
Robust metal housing
Detachable roll protection ring included

Supplied with

USB Cable, Charging Base (micro USB port), Roll Protection Ring, Pouch, Wrist-Strap, 4 x AAA NiMH rechargeable battery set

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch - Rechargeable 480 lm
€ 112,48Всеки (ex VAT)