Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEDLENSER LED Torch Black 250 lm, 198 mm

Номер на артикул на RS: 797-3416Марка: Led Lenser№ по каталога на производителя: 500901
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

250 lm

Case Material

Aluminium

Batteries

4x AA

Hazardous Area

No

Model

P14

Range

230 m

Beam Type

Flood, Spot

Length

198 mm

Colour

Black

Weight with Batteries

357g

Страна на произход

China

Детайли за продукта

P14 Tactical Focusing LED Torch

The Ledlenser P14 features energy efficient CREE® LED, with a beam distance up to 270 metres and a maximum 350 lumens brightness. The housing of this LED torch is made of aircraft grade aluminium and a matt black anodised finish, which looks great and improves grip. The patented Advanced Focus System of this hand torch delivers a more homogenous illuminated field of view and better overall light distribution, both in flood beam and spot beam illumination settings. A dynamic operating switch at one end of the P14 allows the user to regulate brightness with any of the three light settings: power, low power and boost, the size of the switch makes it easy to use, even when wearing gloves. The sliding Speed Focus™ of this LED torch allows the user to zoom from spot beam to flood beam and back with the use of just one hand. The hand torch is powered by 4 x AA batteries included. The P14 is supplied with belt pouch and hand cord. This LED torch is ideal for use in emergency services, search and rescue teams, police squads and security personnel.

Sturdy medium sized torch, ideal for heavy‐duty professional use
Energy efficient CREE Power+ LED Light Chip
State‐of‐the‐art, reliable German engineering
Advanced Focus System™ Optics
Patented reflector and lens combination for intense spot or flawless flood illumination
Dynamic Switch ™ ‐ Reactive, large single switch controls light options
Three light settings: power, low power, boost
Speed Focus™ enables smooth single‐handed beam focusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft‐grade aluminium housing
Smart, anti‐slip matt black finish
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant. IPX4

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch 450 lm
€ 91,61Всеки (ex VAT)
Led Lenser P14 LED Torch Black 210 lm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Torch Black 250 lm, 198 mm

P.O.A.

LEDLENSER LED Torch Black 250 lm, 198 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Torch 450 lm
€ 91,61Всеки (ex VAT)
Led Lenser P14 LED Torch Black 210 lm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

250 lm

Case Material

Aluminium

Batteries

4x AA

Hazardous Area

No

Model

P14

Range

230 m

Beam Type

Flood, Spot

Length

198 mm

Colour

Black

Weight with Batteries

357g

Страна на произход

China

Детайли за продукта

P14 Tactical Focusing LED Torch

The Ledlenser P14 features energy efficient CREE® LED, with a beam distance up to 270 metres and a maximum 350 lumens brightness. The housing of this LED torch is made of aircraft grade aluminium and a matt black anodised finish, which looks great and improves grip. The patented Advanced Focus System of this hand torch delivers a more homogenous illuminated field of view and better overall light distribution, both in flood beam and spot beam illumination settings. A dynamic operating switch at one end of the P14 allows the user to regulate brightness with any of the three light settings: power, low power and boost, the size of the switch makes it easy to use, even when wearing gloves. The sliding Speed Focus™ of this LED torch allows the user to zoom from spot beam to flood beam and back with the use of just one hand. The hand torch is powered by 4 x AA batteries included. The P14 is supplied with belt pouch and hand cord. This LED torch is ideal for use in emergency services, search and rescue teams, police squads and security personnel.

Sturdy medium sized torch, ideal for heavy‐duty professional use
Energy efficient CREE Power+ LED Light Chip
State‐of‐the‐art, reliable German engineering
Advanced Focus System™ Optics
Patented reflector and lens combination for intense spot or flawless flood illumination
Dynamic Switch ™ ‐ Reactive, large single switch controls light options
Three light settings: power, low power, boost
Speed Focus™ enables smooth single‐handed beam focusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft‐grade aluminium housing
Smart, anti‐slip matt black finish
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant. IPX4

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Torch 450 lm
€ 91,61Всеки (ex VAT)
Led Lenser P14 LED Torch Black 210 lm
P.O.A.Всеки (ex VAT)