Технически документи
Спецификации
Brand
LeCroyBandwidth
500MHz
Oscilloscope Type
Bench
Interface
IIC, RS232, SPI, UART, USB
Sample Rate Random
4 Gsps
Screen Size
10.1in
Series
WaveSurfer 3000
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Length
1450mm
Dimensions
1450 x 350 x 220mm
Minimum Time Base
1ns/div
Height
220mm
Minimum Vertical Sensitivity
1mV/div
Weight
4.8kg
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Rise Time
800ps
Display Type
TFT LCD
Страна на произход
China
Детайли за продукта
Teledyne LeCroy WaveSurfer 3000z Oscilloscopes
Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.
The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Features and Benefits:
- Intuitive DSO interface for ease of use
- 100MHz to 1GHz analogue bandwidth
- Sample rate of up to 4GS/s
- 16 Digital channel MSO option
- Large memory up to 20Mpts
- Large screen estate of 10.1 – LCD Touch screen
- Advanced anomaly detection
- Super-fast waveform update feature
- History mode – Waveform update
- WaveScan – Search and find feature
- Protocol analysis feature
- Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus
- Digital voltmeter and frequency counter
Applications:
The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Educational laboratories
- Electronics troubleshooting and measurement
- Embedded electronics
- Mixed-signal and video designing
- Automotive electronics
- Data analysis
Need additional accessories?
- Software packages: 174-8865, 174-8864, 863-3759, 830-3196
- Carry Case: 830-3203
- Rack mount kit: 830-3209
- MSO option: 830-3212
- Function Generator: 830-3206
- HV differential probe: 174-8869
For a limited time, included in the FULLY LOADED models are serial trigger and decode options:
WS3K-EMB (830-3196)
WS3K-PWR (174-8865)
WS3K-FG (830-3206)
WS3K-AUDIOBUS
WS3K-AUTO (863-3759)
WS3K-CAN FD
WS3K-FLEXRAYBUS
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LeCroyBandwidth
500MHz
Oscilloscope Type
Bench
Interface
IIC, RS232, SPI, UART, USB
Sample Rate Random
4 Gsps
Screen Size
10.1in
Series
WaveSurfer 3000
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Length
1450mm
Dimensions
1450 x 350 x 220mm
Minimum Time Base
1ns/div
Height
220mm
Minimum Vertical Sensitivity
1mV/div
Weight
4.8kg
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Rise Time
800ps
Display Type
TFT LCD
Страна на произход
China
Детайли за продукта
Teledyne LeCroy WaveSurfer 3000z Oscilloscopes
Teledyne LeCroy bring you a range of digital WaveSurfer 3000z oscilloscopes all built with a premium quality. The 3000z range of oscilloscopes provide brilliant features such as; capacitive touch screen, history mode, powerful triggering, segmented memory acquisition and advanced anomaly detection. WaveSurfer oscilloscopes are equipped with free embedded auto and function generator options as standard.
The WaveSurfer range of oscilloscopes are powerful and versatile with multi-instruments and measurement capabilities to ensure they're tailored for any need. With an easy to use 10.1-inch touchscreen built for simplicity and an effortless interface, you'll find this digital oscilloscope a breeze to use. Furthermore, the WaveSurfer includes future-proofing with upgradable bandwidth and upgradable software and hardware in the field, to make your user experience that much easier.
Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
Features and Benefits:
- Intuitive DSO interface for ease of use
- 100MHz to 1GHz analogue bandwidth
- Sample rate of up to 4GS/s
- 16 Digital channel MSO option
- Large memory up to 20Mpts
- Large screen estate of 10.1 – LCD Touch screen
- Advanced anomaly detection
- Super-fast waveform update feature
- History mode – Waveform update
- WaveScan – Search and find feature
- Protocol analysis feature
- Optional Serial trigger and decode, for common busses including I2C, SPI, UART, CAN, CAN FD, LIN, RS232, FlexRay, Audiobus
- Digital voltmeter and frequency counter
Applications:
The WaveSurfer 3000z digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Educational laboratories
- Electronics troubleshooting and measurement
- Embedded electronics
- Mixed-signal and video designing
- Automotive electronics
- Data analysis
Need additional accessories?
- Software packages: 174-8865, 174-8864, 863-3759, 830-3196
- Carry Case: 830-3203
- Rack mount kit: 830-3209
- MSO option: 830-3212
- Function Generator: 830-3206
- HV differential probe: 174-8869
For a limited time, included in the FULLY LOADED models are serial trigger and decode options:
WS3K-EMB (830-3196)
WS3K-PWR (174-8865)
WS3K-FG (830-3206)
WS3K-AUDIOBUS
WS3K-AUTO (863-3759)
WS3K-CAN FD
WS3K-FLEXRAYBUS
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.