Teledyne LeCroy WaveJet 354 WaveJet Touch Series Bench Oscilloscope, 4 Analogue Channels, 500MHz

Номер на артикул на RS: 825-1506Марка: LeCroy№ по каталога на производителя: WaveJet 354T
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Brand

LeCroy

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

WaveJet Touch

Power Source

AC Adapter

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

2V/div

Minimum Time Base

1ns/div

Screen Size

7.5in

Sample Rate Random

1 Gsps, 100 Gsps

Length

102mm

Record Length

500k points/ch

Dimensions

102 x 285 x 190mm

Height

190mm

Weight

3.2kg

Battery Life

5 yr

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT I

Plug Type

IEC Power Plug

Rise Time

750ps

Страна на произход

Japan

Детайли за продукта

Teledyne LeCroy WaveJet Touch Portable Oscilloscope

The Teledyne LeCroy WaveJet Touch features a touch screen, powerful debug tools and advanced triggering at a price comparable with lower specification scopes. The WaveJet Touch offers the same debug tools, connectivity, portability and ease of use as its predecessor, the WaveJet 300A, while adding new features and toolset enhancements to shorten debug time. Intricate signals can be acquired with ease by combining a long capture time with a variety of complex triggers, including triggers for I2C, SPI, and UART. Digital low-pass, high-pass, and simple moving average filtering permit easy isolation of signals of interest. The choice of normal, peak detect, average and high resolution acquisition modes provides flexibility when acquiring waveforms. Pass/fail mask and measurement testing enables deeper analysis and performs characterisation and validation testing with ease. Users can scroll back in time to view previous waveforms and isolate anomalies using Replay mode. Standard GPIB, LAN, and USB device ports provide flexibility for remote control. All of this comes in a small form factor and lightweight design, making it easy to carry and use anywhere.

4 channels
26 measurement parameters
Replay mode
Standard Pass/Fail Mode and Measurement testing
Standard PC, SPI and UART serial triggers
Standard USB host, USB device, GPIB and LAN connectivity
8-bit vertical resolution
Sampling rate: equivalent time100GS/s; single shot 2GS/s (interleaved), 1GS/s (all channels)
Record length: 5Mpts/channel (interleaved); 2.5Mpts/channel (all channels)
7.5 inch TFT-LCD touch screen
Display resolution 640 x 480 VGA
Multi-language user interface and help
Ultra-quick boot time

Supplied with

Protective front cover, passive probe (1 per channel), Getting Started guide, multi-language user interface and context-sensitive help (English, Chinese, French, German, Italian, Japanese, Russian), GPIB, LAN, USB (1 host & 1 device) ports, power cable, calibration & performance certificate

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Teledyne LeCroy WaveJet 354 WaveJet Touch Series Bench Oscilloscope, 4 Analogue Channels, 500MHz

P.O.A.

Teledyne LeCroy WaveJet 354 WaveJet Touch Series Bench Oscilloscope, 4 Analogue Channels, 500MHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

LeCroy

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

WaveJet Touch

Power Source

AC Adapter

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

2V/div

Minimum Time Base

1ns/div

Screen Size

7.5in

Sample Rate Random

1 Gsps, 100 Gsps

Length

102mm

Record Length

500k points/ch

Dimensions

102 x 285 x 190mm

Height

190mm

Weight

3.2kg

Battery Life

5 yr

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT I

Plug Type

IEC Power Plug

Rise Time

750ps

Страна на произход

Japan

Детайли за продукта

Teledyne LeCroy WaveJet Touch Portable Oscilloscope

The Teledyne LeCroy WaveJet Touch features a touch screen, powerful debug tools and advanced triggering at a price comparable with lower specification scopes. The WaveJet Touch offers the same debug tools, connectivity, portability and ease of use as its predecessor, the WaveJet 300A, while adding new features and toolset enhancements to shorten debug time. Intricate signals can be acquired with ease by combining a long capture time with a variety of complex triggers, including triggers for I2C, SPI, and UART. Digital low-pass, high-pass, and simple moving average filtering permit easy isolation of signals of interest. The choice of normal, peak detect, average and high resolution acquisition modes provides flexibility when acquiring waveforms. Pass/fail mask and measurement testing enables deeper analysis and performs characterisation and validation testing with ease. Users can scroll back in time to view previous waveforms and isolate anomalies using Replay mode. Standard GPIB, LAN, and USB device ports provide flexibility for remote control. All of this comes in a small form factor and lightweight design, making it easy to carry and use anywhere.

4 channels
26 measurement parameters
Replay mode
Standard Pass/Fail Mode and Measurement testing
Standard PC, SPI and UART serial triggers
Standard USB host, USB device, GPIB and LAN connectivity
8-bit vertical resolution
Sampling rate: equivalent time100GS/s; single shot 2GS/s (interleaved), 1GS/s (all channels)
Record length: 5Mpts/channel (interleaved); 2.5Mpts/channel (all channels)
7.5 inch TFT-LCD touch screen
Display resolution 640 x 480 VGA
Multi-language user interface and help
Ultra-quick boot time

Supplied with

Protective front cover, passive probe (1 per channel), Getting Started guide, multi-language user interface and context-sensitive help (English, Chinese, French, German, Italian, Japanese, Russian), GPIB, LAN, USB (1 host & 1 device) ports, power cable, calibration & performance certificate

Може да се интересувате от