Teledyne LeCroy Data Acquisition USB Logic Analyser for Use with Logic Studio Analyser

Номер на артикул на RS: 714-1363Марка: LeCroy№ по каталога на производителя: LogicStudio 16
brand-logo

Технически документи

Спецификации

Brand

LeCroy

Accessory Type

USB Logic Analyser

For Use With

Logic Studio Analyser

Страна на произход

United States

Детайли за продукта

LeCroy LogicStudio 16 Channel Logic Analyser

Delivering high performance hardware, a powerful feature set and click user-interface this Logic Analyser is the ideal all in one debug machine. With history mode, timing cursors, SPI, UART decoding and I2C it also boasts simple navigation and powerful triggering.

LogicStudio software provides users with an intuitive interface allowing the analysing and capture of triggering waveforms. A simple mouse click creates complex trigger conditions and basic mouse operation can be used for user-interface function. Looking for more functionality? Connect an oscilloscope to the PC and LogicStudio will provide much more. (LogicStudio is compatible with 10 oscilloscope series) From the main screen users can access all settings, controls and channels, whilst all the debug tools are also accessible making debugging efficient and simple, all of this with just one click. LogicStudio has a fast response time, waveforms update quickly and simple left and right click controls mean there is no complicated navigation or menus, making this the ideal debug machine.

Other features include:

Digital, Series and Analog - Full picture is provided when an oscilloscope is connected to the same PC as the Logic Analyser, digital, serial and analog signals can be displayed simultaneously.

Powerful Triggering - Combinations of logic level, serial bus, parallel bus triggers and edge can be created to isolate difficult problems.
Timing Cursors - On a single line measure the time between transitions quickly and efficiently across digital lines of from a digital line to an analog waveform.

Waveform Magnifier - Use the mouse wheel to zoom in and out, with the simple pass over magnifier, reducing the need for horizontal scale amendments.

Features and Benefits:

• I2C, SPI, UART protocol analysis
• 3.75 ns pulse capture
• 100 MHz, 1 GS/s, 16 channels
• 40 kpts on 8 Ch, 20 kpts on 16 Ch Memory
• 1 GS/s on 8 Ch, 500 MS/s on 16 Ch sample rate

Може да се интересувате от
Microchip Data Acquisition Programmer TSAL0002
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Teledyne LeCroy Data Acquisition USB Logic Analyser for Use with Logic Studio Analyser

P.O.A.

Teledyne LeCroy Data Acquisition USB Logic Analyser for Use with Logic Studio Analyser
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Microchip Data Acquisition Programmer TSAL0002
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

LeCroy

Accessory Type

USB Logic Analyser

For Use With

Logic Studio Analyser

Страна на произход

United States

Детайли за продукта

LeCroy LogicStudio 16 Channel Logic Analyser

Delivering high performance hardware, a powerful feature set and click user-interface this Logic Analyser is the ideal all in one debug machine. With history mode, timing cursors, SPI, UART decoding and I2C it also boasts simple navigation and powerful triggering.

LogicStudio software provides users with an intuitive interface allowing the analysing and capture of triggering waveforms. A simple mouse click creates complex trigger conditions and basic mouse operation can be used for user-interface function. Looking for more functionality? Connect an oscilloscope to the PC and LogicStudio will provide much more. (LogicStudio is compatible with 10 oscilloscope series) From the main screen users can access all settings, controls and channels, whilst all the debug tools are also accessible making debugging efficient and simple, all of this with just one click. LogicStudio has a fast response time, waveforms update quickly and simple left and right click controls mean there is no complicated navigation or menus, making this the ideal debug machine.

Other features include:

Digital, Series and Analog - Full picture is provided when an oscilloscope is connected to the same PC as the Logic Analyser, digital, serial and analog signals can be displayed simultaneously.

Powerful Triggering - Combinations of logic level, serial bus, parallel bus triggers and edge can be created to isolate difficult problems.
Timing Cursors - On a single line measure the time between transitions quickly and efficiently across digital lines of from a digital line to an analog waveform.

Waveform Magnifier - Use the mouse wheel to zoom in and out, with the simple pass over magnifier, reducing the need for horizontal scale amendments.

Features and Benefits:

• I2C, SPI, UART protocol analysis
• 3.75 ns pulse capture
• 100 MHz, 1 GS/s, 16 channels
• 40 kpts on 8 Ch, 20 kpts on 16 Ch Memory
• 1 GS/s on 8 Ch, 500 MS/s on 16 Ch sample rate

Може да се интересувате от
Microchip Data Acquisition Programmer TSAL0002
P.O.A.Всеки (ex VAT)