Leatherman, 102mm Closed Length

Номер на артикул на RS: 481-1034Марка: Leatherman№ по каталога на производителя: BLAST
brand-logo

Технически документи

Спецификации

Blade Material

Stainless Steel

Features

Needlenose/Regular Pliers; Wire Cutters; Hard-Wire Cutters; Clip-Point Knife; Saw; Wood/Metal File; Scissors; Large Screwdriver; Small Screwdriver; Phillips Screwdriver; Small Bit Driver; Ruler (8 in/19 cm); Bottle/Can Opener; Wire Stripper; Lanyard Ring

Closed Length

102mm

Overall Length

160 mm

Детайли за продукта

Blast™ multi-function tool

Blast™ multi-function tool with Zytel® sleeve for increased comfort.
17 functions.
The blades are accessible with one hand and they are lockable.
Includes a leather belt holster.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Leatherman, 102mm Closed Length

P.O.A.

Leatherman, 102mm Closed Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Blade Material

Stainless Steel

Features

Needlenose/Regular Pliers; Wire Cutters; Hard-Wire Cutters; Clip-Point Knife; Saw; Wood/Metal File; Scissors; Large Screwdriver; Small Screwdriver; Phillips Screwdriver; Small Bit Driver; Ruler (8 in/19 cm); Bottle/Can Opener; Wire Stripper; Lanyard Ring

Closed Length

102mm

Overall Length

160 mm

Детайли за продукта

Blast™ multi-function tool

Blast™ multi-function tool with Zytel® sleeve for increased comfort.
17 functions.
The blades are accessible with one hand and they are lockable.
Includes a leather belt holster.

Може да се интересувате от