Технически документи
Спецификации
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Tool Type
Multi-Tool
Features
420HC Knife, 420HC Serrated Knife, Awl w/ Thread Loop, Bottle Opener, Can Opener, Electrical Crimper, Large Bit Driver, Large Screwdriver, Needlenose Pliers, Premium Replaceable Hard-wire Cutters, Premium Replaceable Wire Cutters, Regular Pliers, Ruler (8 in | 19 cm), Saw, Small Screwdriver, Spring-action Scissors, Stranded-wire Cutters, Wire Stripper, Wood/Metal FileDiamond-coated FileBlade Exchanger
Handle Material
Stainless Steel
Closed Length
115mm
Blade Type
Straight
Retractable
Yes
Страна на произход
United States
€ 172,07
€ 172,07 Всеки (ex VAT)
1
€ 172,07
€ 172,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Tool Type
Multi-Tool
Features
420HC Knife, 420HC Serrated Knife, Awl w/ Thread Loop, Bottle Opener, Can Opener, Electrical Crimper, Large Bit Driver, Large Screwdriver, Needlenose Pliers, Premium Replaceable Hard-wire Cutters, Premium Replaceable Wire Cutters, Regular Pliers, Ruler (8 in | 19 cm), Saw, Small Screwdriver, Spring-action Scissors, Stranded-wire Cutters, Wire Stripper, Wood/Metal FileDiamond-coated FileBlade Exchanger
Handle Material
Stainless Steel
Closed Length
115mm
Blade Type
Straight
Retractable
Yes
Страна на произход
United States