Lawtronics, UV Eraser
Технически документи
Спецификации
Brand
LawtronicsAccessory Type
UV Eraser
Capacity
5 (28/40 pin)
Power Supply
230V
Dimensions
190 x 165 x 95mm
Height
95mm
Width
165mm
Length
190mm
Weight
2kg
Страна на произход
United Kingdom
Детайли за продукта
EPROM Eraser ME5E
Robust table top design for simple low-volume applications requiring controlled Ultra Violet exposure.
Safety interlock prevents any UV leakage
Panel indicator shows the erasing cycle
Capacity: 5 EPROMs, 28-pin to 40-pin
UV Intensity: 4000μW/cm² @ 253.7nm
Board area: 150 x 60 x 20mm
Dimensions: 190 x 165 x 95mm
Weight: 2kg
Please see RS 547-871 for replacement UV lamp
Ultra Violet Erasers
€ 133,30
€ 133,30 Всеки (ex VAT)
1
€ 133,30
€ 133,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LawtronicsAccessory Type
UV Eraser
Capacity
5 (28/40 pin)
Power Supply
230V
Dimensions
190 x 165 x 95mm
Height
95mm
Width
165mm
Length
190mm
Weight
2kg
Страна на произход
United Kingdom
Детайли за продукта
EPROM Eraser ME5E
Robust table top design for simple low-volume applications requiring controlled Ultra Violet exposure.
Safety interlock prevents any UV leakage
Panel indicator shows the erasing cycle
Capacity: 5 EPROMs, 28-pin to 40-pin
UV Intensity: 4000μW/cm² @ 253.7nm
Board area: 150 x 60 x 20mm
Dimensions: 190 x 165 x 95mm
Weight: 2kg
Please see RS 547-871 for replacement UV lamp