Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lattice Semiconductor LC4064V-75TN44C, CPLD ispMACH 4000V EEPROM 64 Cells, 30 I/O, 36 Labs, 7.5ns, ISP, 44-Pin TQFP

Номер на артикул на RS: 168-4381Марка: Lattice Semiconductor№ по каталога на производителя: LC4064V-75TN44C
brand-logo
Преглед на всички в CPLDs

Технически документи

Спецификации

Family Name

ispMACH 4000V

Number of Macro Cells

64

Number of User I/Os

30

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

0 °C

Pin Count

44

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

10 x 10 x 1mm

Height

1mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

35

Width

10mm

Minimum Operating Supply Voltage

3 V

Страна на произход

Indonesia

Детайли за продукта

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 824,88

€ 5,155 Each (In a Tray of 160) (ex VAT)

Lattice Semiconductor LC4064V-75TN44C, CPLD ispMACH 4000V EEPROM 64 Cells, 30 I/O, 36 Labs, 7.5ns, ISP, 44-Pin TQFP

€ 824,88

€ 5,155 Each (In a Tray of 160) (ex VAT)

Lattice Semiconductor LC4064V-75TN44C, CPLD ispMACH 4000V EEPROM 64 Cells, 30 I/O, 36 Labs, 7.5ns, ISP, 44-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ispMACH 4000V

Number of Macro Cells

64

Number of User I/Os

30

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Maximum Operating Temperature

+90 °C

Minimum Operating Temperature

0 °C

Pin Count

44

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

10 x 10 x 1mm

Height

1mm

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

35

Width

10mm

Minimum Operating Supply Voltage

3 V

Страна на произход

Indonesia

Детайли за продукта

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more