Двойна употреба

Lattice Semiconductor LC4064V-75TN100C, CPLD ispMACH 4000V EEPROM 64 Cells, 64 I/O, 36 Labs, 7.5ns, ISP, 100-Pin TQFP

Номер на артикул на RS: 827-6505Марка: Lattice Semiconductor№ по каталога на производителя: LC4064V-75TN100C
brand-logo
Преглед на всички в CPLDs

Технически документи

Спецификации

Family Name

ispMACH 4000V

Number of Macro Cells

64

Number of User I/Os

64

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+90 °C

Pin Count

100

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Width

14mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35

Детайли за продукта

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17,36

€ 8,679 Each (In a Pack of 2) (ex VAT)

Lattice Semiconductor LC4064V-75TN100C, CPLD ispMACH 4000V EEPROM 64 Cells, 64 I/O, 36 Labs, 7.5ns, ISP, 100-Pin TQFP
Изберете тип опаковка

€ 17,36

€ 8,679 Each (In a Pack of 2) (ex VAT)

Lattice Semiconductor LC4064V-75TN100C, CPLD ispMACH 4000V EEPROM 64 Cells, 64 I/O, 36 Labs, 7.5ns, ISP, 100-Pin TQFP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 8,679€ 17,36
10 - 38€ 8,442€ 16,88
40 - 98€ 8,217€ 16,43
100 - 198€ 8,009€ 16,02
200+€ 7,807€ 15,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ispMACH 4000V

Number of Macro Cells

64

Number of User I/Os

64

Memory Type

EEPROM

Number of Logic Blocks/Elements

36

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+90 °C

Pin Count

100

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Width

14mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35

Детайли за продукта

ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more