Lattice FPGA ICE40LP1K-CM49, iCE40 LP 1280 Cells, 64kbit, 160 Blocks, 49-Pin UCBGA

Технически документи
Спецификации
Family Name
iCE40 LP
Number of Logic Cells
1280
Number of Logic Units
160
Number of Registers
1280
Mounting Type
Surface Mount
Package Type
UCBGA
Pin Count
49
Number of RAM Bits
64kbit
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Length
3mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.26 V
Minimum Operating Supply Voltage
1.14 V
Width
3mm
Minimum Operating Temperature
-40 °C
Страна на произход
Korea, Republic Of
Детайли за продукта
Field Programmable Gate Arrays, Lattice Semiconductor
€ 2 302,87
€ 4,70 Each (In a Tray of 490) (ex VAT)
490
€ 2 302,87
€ 4,70 Each (In a Tray of 490) (ex VAT)
490
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Family Name
iCE40 LP
Number of Logic Cells
1280
Number of Logic Units
160
Number of Registers
1280
Mounting Type
Surface Mount
Package Type
UCBGA
Pin Count
49
Number of RAM Bits
64kbit
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Length
3mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.26 V
Minimum Operating Supply Voltage
1.14 V
Width
3mm
Minimum Operating Temperature
-40 °C
Страна на произход
Korea, Republic Of
Детайли за продукта