Laserliner VideoFlex G3 Ultra Plus Set 9mm probe Inspection Camera Kit, 10m Probe Length, LED Illumination

Номер на артикул на RS: 124-8656Марка: Laserliner№ по каталога на производителя: VideoFlex G3 Ultra Plus Set
brand-logo

Технически документи

Спецификации

Probe Length

10m

Probe Diameter

9mm

Illumination Type

LED

Battery Type

Li-ion

Страна на произход

China

Детайли за продукта

Laserliner VideoFlex G3 Ultra Plus Inspection Camera Set

Laserliner VideoFlex G3 Ultra is a recordable video inspection camera with an interchangeable camera snake with 9 mm head. The camera snake is fully flexible, waterproof (IP68) and comes with 4 high performance LED lights for object lighting.
The hand held unit has a large 3.5 in TFT colour display with 1.5x digital zoom and 180° picture rotation. It has a record function for video, still pictures and webcam onto a 8 GB max SDHC card.

Features and Benefits

• Recording function
• 3.5 in TFT monitor
• SDHC memory compatible
• Webcam Function
• High performance LED's
• 4x digital zoom
• TV Out connection
• Waterproof camera head and cable
• Camera head: Diameter 9 mm
• Interchange with reinforced 1.5 m and 10 m feed cable (Supplied)

Supplied with

Supplied with 4 GB micro SD card, USB cable, video cable, Li-Ionbattery and charger, TopGuide G3 (Aluminium camera head protector),TopClips G3 (Magnet, Mirror and Hook accessory for attaching to thecamera head) and hard carry case.

Информацията за складовите наличности временно не е налична.

P.O.A.

Laserliner VideoFlex G3 Ultra Plus Set 9mm probe Inspection Camera Kit, 10m Probe Length, LED Illumination

P.O.A.

Laserliner VideoFlex G3 Ultra Plus Set 9mm probe Inspection Camera Kit, 10m Probe Length, LED Illumination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Probe Length

10m

Probe Diameter

9mm

Illumination Type

LED

Battery Type

Li-ion

Страна на произход

China

Детайли за продукта

Laserliner VideoFlex G3 Ultra Plus Inspection Camera Set

Laserliner VideoFlex G3 Ultra is a recordable video inspection camera with an interchangeable camera snake with 9 mm head. The camera snake is fully flexible, waterproof (IP68) and comes with 4 high performance LED lights for object lighting.
The hand held unit has a large 3.5 in TFT colour display with 1.5x digital zoom and 180° picture rotation. It has a record function for video, still pictures and webcam onto a 8 GB max SDHC card.

Features and Benefits

• Recording function
• 3.5 in TFT monitor
• SDHC memory compatible
• Webcam Function
• High performance LED's
• 4x digital zoom
• TV Out connection
• Waterproof camera head and cable
• Camera head: Diameter 9 mm
• Interchange with reinforced 1.5 m and 10 m feed cable (Supplied)

Supplied with

Supplied with 4 GB micro SD card, USB cable, video cable, Li-Ionbattery and charger, TopGuide G3 (Aluminium camera head protector),TopClips G3 (Magnet, Mirror and Hook accessory for attaching to thecamera head) and hard carry case.