Laserliner VideoScope XXL 9mm probe Inspection Camera, 5m Probe Length, LED Illumination

Номер на артикул на RS: 124-8654Марка: Laserliner№ по каталога на производителя: 082.115A
brand-logo

Технически документи

Спецификации

Probe Length

5m

Probe Diameter

9mm

Illumination Type

LED

Minimum Focus Distance

10mm

Страна на произход

China

Детайли за продукта

Laserliner VideoScope XXL Inspection Camera

Laserliner VideoScope XXL is a recordable video inspection camera with a 5 m waterproof camera snake with 9 mm head. The hand held unit has a 3 in LCD colour display with 4x digital zoom and 180° picture rotation. The camera snake is fully flexible, water proof (IP67) and comes with 4 high performance LEDs for powerful object lighting. Recording findings is possible as still pictures or video onto SDHC memory up to 8 GB.

Features and Benefits

• Recording function
• LCD monitor
• SDHC memory compatible
• Webcam Function
• High performance LED's
• 4x digital zoom
• Waterproof camera head and 5 m cable
• Camera head: Dia. 9 mm

Информацията за складовите наличности временно не е налична.

€ 342,22

€ 342,22 Всеки (ex VAT)

Laserliner VideoScope XXL 9mm probe Inspection Camera, 5m Probe Length, LED Illumination

€ 342,22

€ 342,22 Всеки (ex VAT)

Laserliner VideoScope XXL 9mm probe Inspection Camera, 5m Probe Length, LED Illumination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Probe Length

5m

Probe Diameter

9mm

Illumination Type

LED

Minimum Focus Distance

10mm

Страна на произход

China

Детайли за продукта

Laserliner VideoScope XXL Inspection Camera

Laserliner VideoScope XXL is a recordable video inspection camera with a 5 m waterproof camera snake with 9 mm head. The hand held unit has a 3 in LCD colour display with 4x digital zoom and 180° picture rotation. The camera snake is fully flexible, water proof (IP67) and comes with 4 high performance LEDs for powerful object lighting. Recording findings is possible as still pictures or video onto SDHC memory up to 8 GB.

Features and Benefits

• Recording function
• LCD monitor
• SDHC memory compatible
• Webcam Function
• High performance LED's
• 4x digital zoom
• Waterproof camera head and 5 m cable
• Camera head: Dia. 9 mm