Технически документи
Спецификации
Brand
LaserlinerMeasurement Range
9999m
Accuracy
±0.1 %
Imperial or Metric
Metric
Weight
1.8kg
Model Number p
S12 RollPilot
Model Number (p)
S12 RollPilot
Страна на произход
China
Детайли за продукта
Laserliner RollPilot S12 Measuring Wheel
Laserliner RollPilot S12 mechanical metering wheel delivers accurate measured values at all ranges up to 9999.9 m. Featuring a large, easy to read display with fine scale (1 – 9 cm) for precise measurement. Addition when wheels are turning forwards, subtraction when wheels are turning backwards.
Features and Benefits
The compact design enables direct measurement from wall to wall
The moving pointer shows the exact start and end positions
Folding design and soft bag for easy transport
Brake and zero setting directly on handle
Non-wearing cardanic scale drive
Metering wheel with 1 m circumference
€ 131,94
€ 131,94 Всеки (ex VAT)
1
€ 131,94
€ 131,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LaserlinerMeasurement Range
9999m
Accuracy
±0.1 %
Imperial or Metric
Metric
Weight
1.8kg
Model Number p
S12 RollPilot
Model Number (p)
S12 RollPilot
Страна на произход
China
Детайли за продукта
Laserliner RollPilot S12 Measuring Wheel
Laserliner RollPilot S12 mechanical metering wheel delivers accurate measured values at all ranges up to 9999.9 m. Featuring a large, easy to read display with fine scale (1 – 9 cm) for precise measurement. Addition when wheels are turning forwards, subtraction when wheels are turning backwards.
Features and Benefits
The compact design enables direct measurement from wall to wall
The moving pointer shows the exact start and end positions
Folding design and soft bag for easy transport
Brake and zero setting directly on handle
Non-wearing cardanic scale drive
Metering wheel with 1 m circumference