Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 74mm x 92mm

Номер на артикул на RS: 745-7793Марка: Lascar№ по каталога на производителя: SGD 35-MDistrelec Article No.: 30252005
brand-logo

Технически документи

Спецификации

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Height

74mm

Cutout Width

92mm

Depth

18.4mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Страна на произход

China

Детайли за продукта

Panel Pilot Series - Multifunction Graphics Meters

The Panel Pilot Series range of colour TFT graphics meters allow you to program and display meter styles previously provided by a traditional panel meter. Available in both 2.4in (704-8138) and 2.8in (704-8131) and 3.5in (745-7793) sizes, both meters are programmable via USB interface with free configuration software provided with the unit. You can select the type of meter style you want from an initial choice of 6 (choices include 3.5 digit, bargraph, and analogue style options). You can then personalise the display by selecting preferences including colour, text and voltage input scaling. Once programming is complete, you can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

• pixel resolution TFT display with touch screen technology.
• Simple USB interface for setup for configuring and programming the meter.
• Customisable colours, labels, scaling an320x240d power-up 'splashscreen'.
• Simple panel mounting with screw terminal connections.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 118,04

€ 118,04 Всеки (ex VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 74mm x 92mm

€ 118,04

€ 118,04 Всеки (ex VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 74mm x 92mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Height

74mm

Cutout Width

92mm

Depth

18.4mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Страна на произход

China

Детайли за продукта

Panel Pilot Series - Multifunction Graphics Meters

The Panel Pilot Series range of colour TFT graphics meters allow you to program and display meter styles previously provided by a traditional panel meter. Available in both 2.4in (704-8138) and 2.8in (704-8131) and 3.5in (745-7793) sizes, both meters are programmable via USB interface with free configuration software provided with the unit. You can select the type of meter style you want from an initial choice of 6 (choices include 3.5 digit, bargraph, and analogue style options). You can then personalise the display by selecting preferences including colour, text and voltage input scaling. Once programming is complete, you can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

• pixel resolution TFT display with touch screen technology.
• Simple USB interface for setup for configuring and programming the meter.
• Customisable colours, labels, scaling an320x240d power-up 'splashscreen'.
• Simple panel mounting with screw terminal connections.

Може да се интересувате от