Технически документи
Спецификации
Brand
LascarDisplay Type
Alphanumeric
Character Height
12.7mm
Viewing Area Width
47mm
Viewing Area Dimensions
47 x 35mm
Viewing Area Height
35mm
Interface Type
I2C
External Depth
15.7mm
Backlight Type
LED
External Dimensions
58 x 15.7 x 37.5mm
External Height
37.5mm
External Width
58mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Bezel Included
Yes
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LascarDisplay Type
Alphanumeric
Character Height
12.7mm
Viewing Area Width
47mm
Viewing Area Dimensions
47 x 35mm
Viewing Area Height
35mm
Interface Type
I2C
External Depth
15.7mm
Backlight Type
LED
External Dimensions
58 x 15.7 x 37.5mm
External Height
37.5mm
External Width
58mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Bezel Included
Yes