Технически документи
Спецификации
Brand
LascarProperties Measured
Current, Voltage
Display Type
LCD
Depth
9mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Страна на произход
China
Детайли за продукта
Analogue Style Voltmeter with Single-Hole Mounting
Auto-zero
Colour analogue display
No calibration required
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.
€ 36,25
€ 36,25 Всеки (ex VAT)
1
€ 36,25
€ 36,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LascarProperties Measured
Current, Voltage
Display Type
LCD
Depth
9mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Страна на произход
China
Детайли за продукта
Analogue Style Voltmeter with Single-Hole Mounting
Auto-zero
Colour analogue display
No calibration required
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.