Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

Номер на артикул на RS: 786-5071Марка: Lascar№ по каталога на производителя: EL-WIFI-TH+Distrelec Article No.: 30215812
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-TH+

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

6 months

Temperature Measurement Resolution

0.01°C

Humidity Measurement Resolution

0.1%RH

Includes

Wall Bracket

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Best Humidity Measurement Accuracy

±1.8 %

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 174,13

€ 174,13 Всеки (ex VAT)

Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

€ 174,13

€ 174,13 Всеки (ex VAT)

Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-TH+

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

6 months

Temperature Measurement Resolution

0.01°C

Humidity Measurement Resolution

0.1%RH

Includes

Wall Bracket

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Best Humidity Measurement Accuracy

±1.8 %

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Може да се интересувате от