Lascar EL-WiFi-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

Номер на артикул на RS: 756-7336Марка: Lascar№ по каталога на производителя: EL-WIFI-THDistrelec Article No.: 30215811
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-TH

Measurement Parameters

Temperature

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.3°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

6 months

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.5%RH

Includes

Wall Bracket

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Best Humidity Measurement Accuracy

± 1.8

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 136,64

€ 136,64 Всеки (ex VAT)

Lascar EL-WiFi-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

€ 136,64

€ 136,64 Всеки (ex VAT)

Lascar EL-WiFi-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-TH

Measurement Parameters

Temperature

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.3°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Battery Life

6 months

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.5%RH

Includes

Wall Bracket

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Best Humidity Measurement Accuracy

± 1.8

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China