Lascar EL-WiFi-DTP+ Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

Номер на артикул на RS: 819-3197Марка: Lascar№ по каталога на производителя: EL-WIFI-DTP+Distrelec Article No.: 30251990
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

2

Model Number

EL-WiFi-DTP+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

6 months

Temperature Measurement Resolution

0.01°C

Includes

2x High Accuracy Thermistor Probes

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Dimensions

82 x 70 x 23mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Детайли за продукта

Corintech FilesThruTheAir WIFI-DTP+ Data Logger

The FilesThruTheAirTM WiFi-DTP+ data logger measures the temperature of the two environments in which the high accuracy probes are situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-DTP+ is suitable for various industries including: medical; food and drink; logistics; manufacturing; storage; museums and heritage; site management; horticulture and agriculture; IT; education. FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high/low alarms. They are easily set up and configured using free software. Once set-up is completed, users can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud. The LCD features include Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-TP+ runs from a rechargeable lithium polymer battery or, alternatively, can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet-enabled device. It showcases new features for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.

Supplied with

Wall bracket, micro USB lead, 3m high accuracy thermistor probe (x2)

Информацията за складовите наличности временно не е налична.

€ 279,76

€ 279,76 Всеки (ex VAT)

Lascar EL-WiFi-DTP+ Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

€ 279,76

€ 279,76 Всеки (ex VAT)

Lascar EL-WiFi-DTP+ Temperature Data Logger, Wi-Fi, 2 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

2

Model Number

EL-WiFi-DTP+

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.2°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

6 months

Temperature Measurement Resolution

0.01°C

Includes

2x High Accuracy Thermistor Probes

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Dimensions

82 x 70 x 23mm

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Детайли за продукта

Corintech FilesThruTheAir WIFI-DTP+ Data Logger

The FilesThruTheAirTM WiFi-DTP+ data logger measures the temperature of the two environments in which the high accuracy probes are situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-DTP+ is suitable for various industries including: medical; food and drink; logistics; manufacturing; storage; museums and heritage; site management; horticulture and agriculture; IT; education. FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high/low alarms. They are easily set up and configured using free software. Once set-up is completed, users can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud. The LCD features include Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-TP+ runs from a rechargeable lithium polymer battery or, alternatively, can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet-enabled device. It showcases new features for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.

Supplied with

Wall bracket, micro USB lead, 3m high accuracy thermistor probe (x2)