Lascar EL-USB-ULT-LCD Temperature Data Logger, USB, 1 Input Channel(s)

Номер на артикул на RS: 240-9414Марка: Lascar№ по каталога на производителя: EL-USB-ULT-LCDDistrelec Article No.: 30251988
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-ULT-LCD

Measurement Parameters

Temperature

Sensor Type

T

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

100 °C

Power Source

Battery

Best Temperature Measurement Accuracy

± 1 °C

Minimum Operating Temperature

-100°C

Maximum Operating Temperature

+100°C

Display Type

LCD

Includes

Battery, Mounting Bracket, Thermocouple Probe

Battery Life

2 Years

Battery Type

Lithium Metal Battery

Dimensions

135 x 24 x 21mm

Alarm

Yes

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 118,63

€ 118,63 Всеки (ex VAT)

Lascar EL-USB-ULT-LCD Temperature Data Logger, USB, 1 Input Channel(s)

€ 118,63

€ 118,63 Всеки (ex VAT)

Lascar EL-USB-ULT-LCD Temperature Data Logger, USB, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-ULT-LCD

Measurement Parameters

Temperature

Sensor Type

T

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

100 °C

Power Source

Battery

Best Temperature Measurement Accuracy

± 1 °C

Minimum Operating Temperature

-100°C

Maximum Operating Temperature

+100°C

Display Type

LCD

Includes

Battery, Mounting Bracket, Thermocouple Probe

Battery Life

2 Years

Battery Type

Lithium Metal Battery

Dimensions

135 x 24 x 21mm

Alarm

Yes

Страна на произход

China