Lascar EL-USB-TC-LCD Temperature Data Logger, USB, 1 Input Channel(s)

Технически документи
Спецификации
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-TC-LCD
Measurement Parameters
Temperature
Sensor Type
J, K, T, Thermocouple
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied
Power Source
Battery
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Display Type
LCD
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Includes
1/2 AA battery and wall mount clip, K-type probe
Battery Type
1/2AA
Alarm
Yes
Dimensions
23.9 (Dia.) x 134.5mm
Number Of Readings Per Channel
32510
Страна на произход
China
€ 105,07
€ 105,07 Всеки (ex VAT)
1
€ 105,07
€ 105,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-TC-LCD
Measurement Parameters
Temperature
Sensor Type
J, K, T, Thermocouple
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied
Power Source
Battery
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Display Type
LCD
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Includes
1/2 AA battery and wall mount clip, K-type probe
Battery Type
1/2AA
Alarm
Yes
Dimensions
23.9 (Dia.) x 134.5mm
Number Of Readings Per Channel
32510
Страна на произход
China