Технически документи
Спецификации
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-1-RCG
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+55°C
Number Of Readings Per Channel
32510
Includes
1/2 AA battery and cable
Battery Life
3 Years
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Страна на произход
China
Детайли за продукта
EL-USB-1-RCG Rechargable Temperature USB Data Logger
-20 to +60 °C (-4 to +140 °F) measurement range
Over 32,0000 temperature readings
Export to Excel functionality
Memory rollover function for continuous logging
Stainless Steel (316 grade) case
Environmental protection to IP67
Bi-colour status LEDs behind protective glass window
Simple USB interface for set-up and data download
User programmable alarm thresholds
Immediate and delayed start logging
Supplied with
Rechargeable lithium-ion battery, Windows control software and Type A to Mini B USB cable
€ 135,81
€ 135,81 Всеки (ex VAT)
1
€ 135,81
€ 135,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-1-RCG
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+55°C
Number Of Readings Per Channel
32510
Includes
1/2 AA battery and cable
Battery Life
3 Years
Temperature Measurement Resolution
0.1°C
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Страна на произход
China
Детайли за продукта
EL-USB-1-RCG Rechargable Temperature USB Data Logger
-20 to +60 °C (-4 to +140 °F) measurement range
Over 32,0000 temperature readings
Export to Excel functionality
Memory rollover function for continuous logging
Stainless Steel (316 grade) case
Environmental protection to IP67
Bi-colour status LEDs behind protective glass window
Simple USB interface for set-up and data download
User programmable alarm thresholds
Immediate and delayed start logging
Supplied with
Rechargeable lithium-ion battery, Windows control software and Type A to Mini B USB cable