Lascar EL-MOTE-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

Номер на артикул на RS: 218-0822Марка: Lascar№ по каталога на производителя: EL-MOTE-TH
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-MOTE-TH

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.3°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LED

Battery Type

AA

Alarm

Yes

Humidity Measurement Resolution

0.5%RH

Battery Life

2 Years

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2% RH

Temperature Measurement Resolution

0.1°C

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Lascar EL-MOTE-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)

P.O.A.

Lascar EL-MOTE-TH Temperature & Humidity Data Logger, Wi-Fi, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-MOTE-TH

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.3°C

IP Rating

IP67

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LED

Battery Type

AA

Alarm

Yes

Humidity Measurement Resolution

0.5%RH

Battery Life

2 Years

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2% RH

Temperature Measurement Resolution

0.1°C

Number Of Readings Per Channel

Unlimited

Страна на произход

China

Може да се интересувате от