Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lascar EL-CC-1-002 Temperature Data Logger, USB, 1 Input Channel(s)

Номер на артикул на RS: 910-7062Марка: Lascar№ по каталога на производителя: EL-CC-1-002
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-CC-1-002

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Battery Type

Non Replacable

Alarm

Yes

Dimensions

67 x 48mm

Number Of Readings Per Channel

32600

Страна на произход

China

Детайли за продукта

Lascar EL-CC-1 Cold Chain, Chilled Goods, Data Loggers

Lascar EL-CC-1 data loggers are cost-effective, multi-use monitoring instruments for use at all stages of the cold chain process. There is a choice of 3 models: chilled goods, EL-CC-1-001 ( 910-7068 ) alarms high 8 °C, low 2 °C; frozen goods, EL-CC-1-002 ( 910-7062 ) alarms high -16 °C, low -20 °C; ripening goods EL-CC-1-003 ( 910-7071 ) alarms high 14 °C, low 12 °C. Each logger comes pre-configured for use in its particular application - users simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give quick indication of whether temperature has exceeded an alarm condition at any point. When a session is completed, the user tears open the IP67-rated plastic wallet to reveal the USB connector and plugs this into a PC. Then the freely available EasyLog CC software for Windows is used to download and graph the data, following which the logger is primed for its next use. EL-CC-1 applications include transportation, fridge/freezer monitoring, food & drink, building & site monitoring, HVAC.

No set-up required - start logging with one press of a button
Pre-configured with appropriate sample rates and alarm thresholds for each application
Measurement range -30 to +60 °C (-22 to +140 °F)
Accuracy (overall error) ±0.5 °C (±1 °F) maximum
Resolution 0.1 °C (0.1 °F)
Readings 32,600
Reusable with 12+ months of battery life
Export options include PDF, Microsoft Excel and JPEG

Supplied with

Measurement leads and wall mount clip

Информацията за складовите наличности временно не е налична.

€ 16,41

€ 16,41 Всеки (ex VAT)

Lascar EL-CC-1-002 Temperature Data Logger, USB, 1 Input Channel(s)

€ 16,41

€ 16,41 Всеки (ex VAT)

Lascar EL-CC-1-002 Temperature Data Logger, USB, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-CC-1-002

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Battery Type

Non Replacable

Alarm

Yes

Dimensions

67 x 48mm

Number Of Readings Per Channel

32600

Страна на произход

China

Детайли за продукта

Lascar EL-CC-1 Cold Chain, Chilled Goods, Data Loggers

Lascar EL-CC-1 data loggers are cost-effective, multi-use monitoring instruments for use at all stages of the cold chain process. There is a choice of 3 models: chilled goods, EL-CC-1-001 ( 910-7068 ) alarms high 8 °C, low 2 °C; frozen goods, EL-CC-1-002 ( 910-7062 ) alarms high -16 °C, low -20 °C; ripening goods EL-CC-1-003 ( 910-7071 ) alarms high 14 °C, low 12 °C. Each logger comes pre-configured for use in its particular application - users simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give quick indication of whether temperature has exceeded an alarm condition at any point. When a session is completed, the user tears open the IP67-rated plastic wallet to reveal the USB connector and plugs this into a PC. Then the freely available EasyLog CC software for Windows is used to download and graph the data, following which the logger is primed for its next use. EL-CC-1 applications include transportation, fridge/freezer monitoring, food & drink, building & site monitoring, HVAC.

No set-up required - start logging with one press of a button
Pre-configured with appropriate sample rates and alarm thresholds for each application
Measurement range -30 to +60 °C (-22 to +140 °F)
Accuracy (overall error) ±0.5 °C (±1 °F) maximum
Resolution 0.1 °C (0.1 °F)
Readings 32,600
Reusable with 12+ months of battery life
Export options include PDF, Microsoft Excel and JPEG

Supplied with

Measurement leads and wall mount clip