Технически документи
Спецификации
Brand
LascarNumber Of Input Channels
1
Model Number
EL-21CFR-2-LCD+
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Display Type
LCD
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±1.8% RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2 AA battery and wall mount clip
Battery Type
1/2AA
Dimensions
126 x 25 x 22mm
Number Of Readings Per Channel
32510
Alarm
Yes
Страна на произход
China
Детайли за продукта
Lascar EasyLog EL-21CFR-2-LCD+ 21CFR Compliant High Accuracy USB Temperature and Humidity Data Logger
This 21CFR-compliant standalone data logger measures more than 16,000 readings over a -35 to +80°C (-31 to +176°F) and 0 to 100% relative humidity (RH) range. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum logs seen during the session for both temperature and humidity.
Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.
Easily set up the logger and view downloaded data by plugging the unit into a PCs USB port and using the free 21CFR Part 11 software provided. Supplied with 1/2 AA battery and wall mount clip.
Feature List
Measurement range: -35 °C to +80 °C (-31 °F to 176 °F)
Internal resolution: 0.5 °C (1 °F)
Accuracy: 0.55 °C
Relative humidity measurement range: 0 to 100 %RH
Humidity accuracy: 2.25 %RH typical within the range of 20 to 80%RH
Logging rate: User selectable between 10 seconds and 12 hours
Battery life: 2 years
Application Info
The EL-21CFR-2-LCD has been specifically developed to meet the data security required by the US FDA's 21CFR part 11 regulations. As such it is suitable for use in applications where the integrity of the data is of the highest importance. Example applications where data security is important include medical and cold chain.
€ 133,91
€ 133,91 Всеки (ex VAT)
1
€ 133,91
€ 133,91 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
LascarNumber Of Input Channels
1
Model Number
EL-21CFR-2-LCD+
Measurement Parameters
Humidity, Temperature, Dew Point
Sensor Type
Humidity, Temperature
Interface Type
USB
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Display Type
LCD
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±1.8% RH
Battery Life
2 Years
Temperature Measurement Resolution
0.5°C
Humidity Measurement Resolution
0.5%RH
Includes
1/2 AA battery and wall mount clip
Battery Type
1/2AA
Dimensions
126 x 25 x 22mm
Number Of Readings Per Channel
32510
Alarm
Yes
Страна на произход
China
Детайли за продукта
Lascar EasyLog EL-21CFR-2-LCD+ 21CFR Compliant High Accuracy USB Temperature and Humidity Data Logger
This 21CFR-compliant standalone data logger measures more than 16,000 readings over a -35 to +80°C (-31 to +176°F) and 0 to 100% relative humidity (RH) range. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum logs seen during the session for both temperature and humidity.
Used in conjunction with Lascar's 21CFR Part 11 software, the logger enjoys all of the core offerings of the original EasyLog software, but with additional 21CFR characteristics including user permissions, encrypted data which cannot be edited, full audit trail and electronic signatures for all activity.
Easily set up the logger and view downloaded data by plugging the unit into a PCs USB port and using the free 21CFR Part 11 software provided. Supplied with 1/2 AA battery and wall mount clip.
Feature List
Measurement range: -35 °C to +80 °C (-31 °F to 176 °F)
Internal resolution: 0.5 °C (1 °F)
Accuracy: 0.55 °C
Relative humidity measurement range: 0 to 100 %RH
Humidity accuracy: 2.25 %RH typical within the range of 20 to 80%RH
Logging rate: User selectable between 10 seconds and 12 hours
Battery life: 2 years
Application Info
The EL-21CFR-2-LCD has been specifically developed to meet the data security required by the US FDA's 21CFR part 11 regulations. As such it is suitable for use in applications where the integrity of the data is of the highest importance. Example applications where data security is important include medical and cold chain.
