Lascar EL-2-12BIT Data Logger, Serial

Номер на артикул на RS: 289-0473Марка: Lascar№ по каталога на производителя: EL-2-12BIT
brand-logo

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-2-12BIT

Measurement Parameters

Current, Temperature, Voltage

Sensor Type

PT100

Interface Type

Serial

Maximum Voltage Measurement

±2 V, ±20 V, ±200 mV

Maximum Temperature Measurement

+200 (Low Range) °C, +850 (High Range) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

20mA

Display Type

LCD

Dimensions

70 x 54 x 26mm

Includes

Cable

Battery Life

3 yr

Battery Type

1/2 AA

Alarm

Yes

Number Of Readings Per Channel

8000

Best Current Measurement Accuracy

±0.1 %

Current Measurement Resolution

16 μA

Temperature Measurement Resolution

1°F

Best Voltage Measurement Accuracy

±0.05 %

Може да се интересувате от

P.O.A.

Lascar EL-2-12BIT Data Logger, Serial

P.O.A.

Lascar EL-2-12BIT Data Logger, Serial

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-2-12BIT

Measurement Parameters

Current, Temperature, Voltage

Sensor Type

PT100

Interface Type

Serial

Maximum Voltage Measurement

±2 V, ±20 V, ±200 mV

Maximum Temperature Measurement

+200 (Low Range) °C, +850 (High Range) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

20mA

Display Type

LCD

Dimensions

70 x 54 x 26mm

Includes

Cable

Battery Life

3 yr

Battery Type

1/2 AA

Alarm

Yes

Number Of Readings Per Channel

8000

Best Current Measurement Accuracy

±0.1 %

Current Measurement Resolution

16 μA

Temperature Measurement Resolution

1°F

Best Voltage Measurement Accuracy

±0.05 %

Може да се интересувате от