Lascar Digital Panel Multi-Function Meter, 40mm x 72mm

Номер на артикул на RS: 119-356Марка: Lascar№ по каталога на производителя: DPM 942Distrelec Article No.: 30396648
brand-logo

Технически документи

Спецификации

Brand

Lascar

Cutout Height

40mm

Cutout Width

72mm

Depth

22.5mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Детайли за продукта

19mm, 3.5 Digit Display, Lascar DPM 942

Meter is calibrated to read '000' for 4mA loop current and '1000' for 20mA loop current
Programmable decimal point
Zero and span calibrated by potentiometers
Low volt drop
Screw terminal connections
Optional splash proof (IP67 rated) alloy bezel available

Supplied with

mounting bezel and window

LCD 4 to 20mA Current Loop Powered Meters

€ 76,94

€ 76,94 Всеки (ex VAT)

Lascar Digital Panel Multi-Function Meter, 40mm x 72mm

€ 76,94

€ 76,94 Всеки (ex VAT)

Lascar Digital Panel Multi-Function Meter, 40mm x 72mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Lascar

Cutout Height

40mm

Cutout Width

72mm

Depth

22.5mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Детайли за продукта

19mm, 3.5 Digit Display, Lascar DPM 942

Meter is calibrated to read '000' for 4mA loop current and '1000' for 20mA loop current
Programmable decimal point
Zero and span calibrated by potentiometers
Low volt drop
Screw terminal connections
Optional splash proof (IP67 rated) alloy bezel available

Supplied with

mounting bezel and window

LCD 4 to 20mA Current Loop Powered Meters