Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp ÖLFLEX, Coiled, 1m 3 Core, Yellow Polyurethane PUR Power Cable +50°C

Номер на артикул на RS: 451-6846Марка: Lapp№ по каталога на производителя: 73220149
brand-logo

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

1m

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

Polyurethane PUR

Voltage Rating

750 V

Minimum Operating Temperature

-30°C

Standards Met

CE

Cable Shape

Coiled Multicore

Series

ÖLFLEX

Core Strands

30/30 mm

Coil Diameter

1000mm

Conductor Material

Bare Copper

Size of Strands

30 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

3500 mm

Number of Strands

30

Insulation material

Elastomer Alloy

Страна на произход

Germany

Детайли за продукта

SPIREX® ÖLFLEX® 540P Coiled Cord

From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.

The primary feature of the Olflex Spiral 540P cable is its flexible coiled shape. The 'curly cord' is able to extend to three times its non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape with a high return force means there is less chance of dragging and tangling, resulting in less wear and tear.

This halogen free cable has a robust PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life, with excellent cold resistance that makes it suitable for challenging conditions.

Features and Benefits

• Halogen free
• High Return Force
• Resistant to microbes and hydrolysis
• Resistance to oil
• Resistance to abrasion and cutting
• Resistance to cold and suitable for outdoor use
• Flame Retardant Sheath
• Flexible even at -30 °C

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions, and is suitable for use in damp interiors or outdoors. This versatile cable is often used in;

• Medical Equipment
• Mechanical engineering
• Automation and control
• Construction

Standards

  Core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,13

€ 87,13 Всеки (ex VAT)

Lapp ÖLFLEX, Coiled, 1m 3 Core, Yellow Polyurethane PUR Power Cable +50°C

€ 87,13

€ 87,13 Всеки (ex VAT)

Lapp ÖLFLEX, Coiled, 1m 3 Core, Yellow Polyurethane PUR Power Cable +50°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

1m

Cable Type

Coiled

Outer Diameter

8.9mm

Sheath Material

Polyurethane PUR

Voltage Rating

750 V

Minimum Operating Temperature

-30°C

Standards Met

CE

Cable Shape

Coiled Multicore

Series

ÖLFLEX

Core Strands

30/30 mm

Coil Diameter

1000mm

Conductor Material

Bare Copper

Size of Strands

30 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

3500 mm

Number of Strands

30

Insulation material

Elastomer Alloy

Страна на произход

Germany

Детайли за продукта

SPIREX® ÖLFLEX® 540P Coiled Cord

From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.

The primary feature of the Olflex Spiral 540P cable is its flexible coiled shape. The 'curly cord' is able to extend to three times its non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape with a high return force means there is less chance of dragging and tangling, resulting in less wear and tear.

This halogen free cable has a robust PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life, with excellent cold resistance that makes it suitable for challenging conditions.

Features and Benefits

• Halogen free
• High Return Force
• Resistant to microbes and hydrolysis
• Resistance to oil
• Resistance to abrasion and cutting
• Resistance to cold and suitable for outdoor use
• Flame Retardant Sheath
• Flexible even at -30 °C

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions, and is suitable for use in damp interiors or outdoors. This versatile cable is often used in;

• Medical Equipment
• Mechanical engineering
• Automation and control
• Construction

Standards

  Core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5

Може да се интересувате от