Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Lapp UNITRONIC SENSOR LifYY Control Cable, 3 Cores, 0.27 mm², Unscreened, 50m, Black PVC Sheath, 22 AWG

Номер на артикул на RS: 560-404Марка: Lapp№ по каталога на производителя: 7038900Distrelec Article No.: 30401059
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC SENSOR LifYY

Number of Cores

3

Cross Sectional Area

0.27 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

4.8mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

900 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Cable Shape

Multicore

Insulation material

PVC

Core Strands

3/0.34 mm

Страна на произход

Germany

Детайли за продукта

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

LAPP Unitronic® Sensor/Actuator Cables

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 90,30

€ 90,30 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC SENSOR LifYY Control Cable, 3 Cores, 0.27 mm², Unscreened, 50m, Black PVC Sheath, 22 AWG

€ 90,30

€ 90,30 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC SENSOR LifYY Control Cable, 3 Cores, 0.27 mm², Unscreened, 50m, Black PVC Sheath, 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC SENSOR LifYY

Number of Cores

3

Cross Sectional Area

0.27 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

4.8mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

900 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Cable Shape

Multicore

Insulation material

PVC

Core Strands

3/0.34 mm

Страна на произход

Germany

Детайли за продукта

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

LAPP Unitronic® Sensor/Actuator Cables

Може да се интересувате от