Lapp UNITRONIC SENSOR FD Lif9Y11Y Control Cable, 4 Cores, 0.34 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG

Номер на артикул на RS: 560-397Марка: Lapp№ по каталога на производителя: 7038865Distrelec Article No.: 30173059
brand-logo

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC SENSOR FD Lif9Y11Y

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

5 x D

Outer Diameter

4.6mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

57 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PP

Страна на произход

Germany

Детайли за продукта

Unitronic® Sensor FD UL/CSA

Conductor of super-fine strands in accordance with DIN VDE 0295 class 6
Suitable for continuously flexing applications
Approved AWM UL-style 20549, 80°C / 300V
Core insulation of modified polypropylene (PP)
Outer sheath of matt black halogen-free polyurethane, adhesion free
Good oil, chemical and solvent resistance

Approvals

UL, CSA, RoHS

Standards

DIN VDE0295, class 6

LAPP Unitronic® Sensor/Actuator Cables

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 132,67

€ 132,67 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC SENSOR FD Lif9Y11Y Control Cable, 4 Cores, 0.34 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG

€ 132,67

€ 132,67 1 Reel of 50 Metres (ex VAT)

Lapp UNITRONIC SENSOR FD Lif9Y11Y Control Cable, 4 Cores, 0.34 mm², Unscreened, 50m, Black PUR Sheath, 22 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Lapp

Series

UNITRONIC SENSOR FD Lif9Y11Y

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

5 x D

Outer Diameter

4.6mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

57 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PP

Страна на произход

Germany

Детайли за продукта

Unitronic® Sensor FD UL/CSA

Conductor of super-fine strands in accordance with DIN VDE 0295 class 6
Suitable for continuously flexing applications
Approved AWM UL-style 20549, 80°C / 300V
Core insulation of modified polypropylene (PP)
Outer sheath of matt black halogen-free polyurethane, adhesion free
Good oil, chemical and solvent resistance

Approvals

UL, CSA, RoHS

Standards

DIN VDE0295, class 6

LAPP Unitronic® Sensor/Actuator Cables

Може да се интересувате от